Part Details for AVH22MSSFE1A121604 by TE Connectivity
Results Overview of AVH22MSSFE1A121604 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AVH22MSSFE1A121604 Information
AVH22MSSFE1A121604 by TE Connectivity is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for AVH22MSSFE1A121604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH6845
|
Newark | Anti Vandal Sw, 16A, 125V, Spdt, 22.2Mm, Product Range:Avh Series, Panel Cutout Diameter:22.2Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Alcoswitch Te Connectivity AVH22MSSFE1A121604 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$6.5100 | Buy Now |
DISTI #
450-AVH22MSSFE1A121604-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 16A 125V Min Qty: 1 Lead time: 17 Weeks Container: Box |
99 In Stock |
|
$21.0094 / $29.9700 | Buy Now |
DISTI #
67AH6845
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPDT ON-ON Momentary Red & Green Illuminated Ring + Power Symbol Flat Button 22mm 12V 16A Panel Mount - Bulk (Alt: 67AH6845) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 100 Partner Stock |
|
$23.5500 / $29.2200 | Buy Now |
DISTI #
2-2364688-1
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPDT ON-ON Momentary Red & Green Illuminated Ring + Power Symbol Flat Button 22mm 12V 16A Panel Mount - Bulk (Alt: 2-2364688-1) Min Qty: 100 Package Multiple: 10 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$16.3009 / $19.7035 | Buy Now |
DISTI #
655-2-2364688-1
|
Mouser Electronics | Pushbutton Switches AVH22 FLT SS MT R+P R&G 12V16A RoHS: Compliant | 100 |
|
$20.7600 / $29.6900 | Buy Now |
|
TE Connectivity | AVH22 FLT SS MT R+P R&G 12V16A Push Button Switch Product Type: Anti-Vandal Switch Configuration (Pole-Throw): Single Pole - Double Throw Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Anti-Vandal Switch Single Pole - Double Throw Flush | Pushbutton Switch | Part Number: AVH22MSSFE1A121604 | Internal Number: 2-2364688-1 | TE Connectivity RoHS: Compliant Min Qty: 1 | 99 |
|
$48.6900 / $57.2800 | Buy Now |
|
Onlinecomponents.com | AVH22 FLT SS MT R+P R&G 12V16A RoHS: Compliant | 0 |
|
$18.4700 / $38.6800 | Buy Now |
DISTI #
64538343
|
Verical | Push Button Switches Min Qty: 8 Package Multiple: 1 | Americas - 100 |
|
$21.8471 / $29.3706 | Buy Now |
|
Master Electronics | AVH22 FLT SS MT R+P R&G 12V16A RoHS: Compliant | 0 |
|
$18.4700 / $38.6800 | Buy Now |
Part Details for AVH22MSSFE1A121604
AVH22MSSFE1A121604 CAD Models
AVH22MSSFE1A121604 Part Data Attributes
|
AVH22MSSFE1A121604
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AVH22MSSFE1A121604
TE Connectivity
Pushbutton Switch, SPDT, 16A, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 17 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | SILVER | |
Actuator Material | STEEL | |
Actuator Type | FLUSH TYPE | |
Bushing Diameter | 0.87 inch | |
Bushing Length | 0.68 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | STAINLESS STEEL | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.998 N | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | SOLDER |