Part Details for AVH22LSSFE1A122604 by TE Connectivity
Results Overview of AVH22LSSFE1A122604 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AVH22LSSFE1A122604 Information
AVH22LSSFE1A122604 by TE Connectivity is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for AVH22LSSFE1A122604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4315513
|
Farnell | STANDARD ANTI VANDAL SWITCHES RoHS: Compliant Min Qty: 3 Lead time: 1 Weeks, 2 Days Container: Each | 64 |
|
$37.8769 / $40.0675 | Buy Now |
DISTI #
2266-AVH22LSSFE1A122604-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 26A 125V Min Qty: 1 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
80 In Stock |
|
$27.0200 / $28.6000 | Buy Now |
DISTI #
450-AVH22LSSFE1A122604-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 26A 125V Min Qty: 1 Lead time: 17 Weeks Container: Box |
20 In Stock |
|
$26.0049 / $37.1100 | Buy Now |
DISTI #
2-2364689-2
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPDT ON-ON Locking Red & Green Illuminated Ring + Power Symbol Flat Button 22mm 12V 26A Panel Mount - Bulk (Alt: 2-2364689-2) Min Qty: 100 Package Multiple: 10 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$22.7904 / $24.8265 | Buy Now |
DISTI #
655-2-2364689-2
|
Mouser Electronics | Pushbutton Switches AVH22 FLT SS LK R+P R&G 12V26A RoHS: Compliant | 0 |
|
$25.3000 / $26.8000 | Order Now |
|
TE Connectivity | AVH22 FLT SS LK R+P R&G 12V26A Push Button Switch Product Type: Anti-Vandal Switch Configuration (Pole-Throw): Single Pole - Double Throw Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Anti-Vandal Switch Single Pole - Double Throw Flush | Pushbutton Switch | Part Number: AVH22LSSFE1A122604 | Internal Number: 2-2364689-2 | TE Connectivity RoHS: Compliant Min Qty: 1 | 20 |
|
$61.3500 / $72.1700 | Buy Now |
|
Onlinecomponents.com | AVH22 FLT SS LK R+P R&G 12V26A RoHS: Compliant |
80 Partner Stock |
|
$23.7400 / $52.0200 | Buy Now |
DISTI #
61750492
|
Verical | Push Button Switches Min Qty: 3 Package Multiple: 1 | Americas - 80 |
|
$25.3300 / $26.8200 | Buy Now |
|
Master Electronics | AVH22 FLT SS LK R+P R&G 12V26A RoHS: Compliant |
80 Partner Stock |
|
$23.7400 / $52.0200 | Buy Now |
Part Details for AVH22LSSFE1A122604
AVH22LSSFE1A122604 CAD Models
AVH22LSSFE1A122604 Part Data Attributes
|
AVH22LSSFE1A122604
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AVH22LSSFE1A122604
TE Connectivity
Pushbutton Switch, SPDT, On-on, 26A, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | SILVER | |
Actuator Material | STEEL | |
Actuator Type | FLUSH TYPE | |
Bushing Diameter | 0.87 inch | |
Bushing Length | 0.68 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 26 A | |
Contact Current(DC)-Max | 26 A | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | STAINLESS STEEL | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.998 N | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | SOLDER |