-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPDT, On-on, 16A, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AVH19LSFE1A121604 by TE Connectivity is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4315411
|
Farnell | STANDARD ANTI VANDAL SWITCHES RoHS: Compliant Min Qty: 4 Lead time: 1 Weeks, 2 Days Container: Each | 63 |
|
$26.6878 / $28.2311 | Buy Now |
DISTI #
2266-AVH19LSFE1A121604-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 16A 125V Min Qty: 1 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
78 In Stock |
|
$18.9900 / $20.1100 | Buy Now |
DISTI #
450-AVH19LSFE1A121604-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 16A 125V Min Qty: 1 Lead time: 17 Weeks Container: Box |
17 In Stock |
|
$17.9572 / $26.7900 | Buy Now |
DISTI #
2-2364572-2
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPDT ON-ON Locking Red & Green Illuminated Ring + Power Symbol Flat Button 19mm 12V 16A Panel Mount - Bulk (Alt: 2-2364572-2) Min Qty: 100 Package Multiple: 10 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$16.0224 / $17.4515 | Buy Now |
DISTI #
655-2-2364572-2
|
Mouser Electronics | Pushbutton Switches AVH19 FLT SS LK R+P R&G 12V16A RoHS: Compliant | 0 |
|
$18.2600 / $19.0900 | Order Now |
|
TE Connectivity | AVH19 FLT SS LK R+P R&G 12V16A Push Button Switch Product Type: Anti-Vandal Switch Configuration (Pole-Throw): Single Pole - Double Throw Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Anti-Vandal Switch Single Pole - Double Throw Flush | Pushbutton Switch | Part Number: AVH19LSFE1A121604 | Internal Number: 2-2364572-2 | TE Connectivity RoHS: Compliant Min Qty: 1 | 17 |
|
$43.1200 / $50.7300 | Buy Now |
|
Onlinecomponents.com | AVH19 FLT SS LK R+P R&G 12V16A RoHS: Compliant |
78 Partner Stock |
|
$16.6900 / $36.5700 | Buy Now |
DISTI #
61750437
|
Verical | Push Button Switches Min Qty: 4 Package Multiple: 1 | Americas - 78 |
|
$17.8100 / $18.8500 | Buy Now |
|
Master Electronics | AVH19 FLT SS LK R+P R&G 12V16A RoHS: Compliant |
78 Partner Stock |
|
$16.6900 / $36.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AVH19LSFE1A121604
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AVH19LSFE1A121604
TE Connectivity
Pushbutton Switch, SPDT, On-on, 16A, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | SILVER | |
Actuator Material | STEEL | |
Actuator Type | FLUSH TYPE | |
Bushing Diameter | 0.75 inch | |
Bushing Length | 0.61 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | STAINLESS STEEL | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.998 N | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | SOLDER |