Part Details for AVH1-1B26-RDNA by Carling Technologies
Results Overview of AVH1-1B26-RDNA by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AVH1-1B26-RDNA Information
AVH1-1B26-RDNA by Carling Technologies is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for AVH1-1B26-RDNA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK3901
|
Newark | Anti Vandal Pb Sw, Spdt, 20A, 12Vdc, Product Range:Avh Series, Panel Cutout Diameter:19Mm, Contact Configuration:Spdt, Switch Operation:Off-On, Pushbutton Actuator Style:Round Flush Flat, Actuator/Cap Colour:Natural, Ip Rating:Ip67Rohs Compliant: Yes |Carling Technologies AVH1-1B26-RDNA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.1500 / $128.1600 | Buy Now |
DISTI #
432-AVH1-1B26-RDNA-ND
|
DigiKey | SWITCH ANTI VANDAL Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.5070 | Buy Now |
DISTI #
691-AVH-00000007
|
Mouser Electronics | Pushbutton Switches AVH1-1B26-RDNA | 0 |
|
$66.4000 / $87.2500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.9500 / $82.7600 | Buy Now |
DISTI #
000000000006255925
|
Sager | Pushbutton Switches AVH11B26RDNA Min Qty: 1 | 0 |
|
$61.2200 / $84.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$42.9500 / $82.7600 | Buy Now |