-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AVC8T245PWR-D by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AVC8T245PWR-D | Texas Instruments | 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TSSOP -40 to 125 | |
SN74AVC8T245PWRE4 | Texas Instruments | 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TSSOP -40 to 125 | |
SN74AVC8T245PWRG4 | Texas Instruments | 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-AVC8T245PWR-DCT-ND
|
DigiKey | IC TRANSLATION TXRX 3.6V 24TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
970 In Stock |
|
$0.6145 / $1.4100 | Buy Now |
DISTI #
595-AVC8T245PWR-D
|
Mouser Electronics | Translation - Voltage Levels 8-Bit Dual-Supply Bu s Transceiver with C A 595-SN74AVC8T245PWR RoHS: Compliant | 0 |
|
$0.6190 / $1.4100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AVC8T245PWR-D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AVC8T245PWR-D
Texas Instruments
8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-24 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRED 1.2 TO 3.6 V SUPPLY | |
Family | AVC | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.025 mA | |
Propagation Delay (tpd) | 6.8 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AVC8T245PWR-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVC8T245PWR-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AVCH24T245GRGR | Texas Instruments | Check for Price | AVC SERIES, HEX 4-BIT TRANSCEIVER, TRUE OUTPUT, PBGA83, PLASTIC, MICRO, LFBGA-83 | AVC8T245PWR-D vs 74AVCH24T245GRGR |
SN74AVC8T245PW | Texas Instruments | $0.7095 | 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TSSOP -40 to 125 | AVC8T245PWR-D vs SN74AVC8T245PW |
74AVCH32T245ZKER | Texas Instruments | Check for Price | AVC SERIES, QUAD 8-BIT TRANSCEIVER, TRUE OUTPUT, PBGA96, GREEN, PLASTIC, LFBGA-96 | AVC8T245PWR-D vs 74AVCH32T245ZKER |
74AVCH8T245BQ,118 | Nexperia | $0.4034 | 74AVCH8T245 - 8-bit dual supply translating transceiver with configurable voltage translation;n 3-state@en-us QFN 24-Pin | AVC8T245PWR-D vs 74AVCH8T245BQ,118 |
74AVCH8T245PWRE4 | Texas Instruments | Check for Price | AVC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | AVC8T245PWR-D vs 74AVCH8T245PWRE4 |
74AVCH8T245RHLRG4 | Texas Instruments | $0.4969 | 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 24-VQFN -40 to 85 | AVC8T245PWR-D vs 74AVCH8T245RHLRG4 |
74AVCH8T245BQ,115 | Nexperia | Check for Price | 74AVCH8T245 - 8-bit dual supply translating transceiver with configurable voltage translation;n 3-state@en-us QFN 24-Pin | AVC8T245PWR-D vs 74AVCH8T245BQ,115 |
SN74AVCH32T245KR | Texas Instruments | Check for Price | 32-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 96-LFBGA -40 to 85 | AVC8T245PWR-D vs SN74AVCH32T245KR |
SN74HCS245RKSR | Texas Instruments | Check for Price | Schmitt-trigger input octal bus transceivers with tri-state outputs 20-VQFN -40 to 125 | AVC8T245PWR-D vs SN74HCS245RKSR |
74AVC8T245DGVRG4 | Texas Instruments | Check for Price | 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TVSOP -40 to 125 | AVC8T245PWR-D vs 74AVC8T245DGVRG4 |