Part Details for AV622264 by Panasonic Electronic Components
Results Overview of AV622264 by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AV622264 Information
AV622264 by Panasonic Electronic Components is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for AV622264
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X3059
|
Newark | Switch, pin Plun |Panasonic AV622264 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0300 / $5.6900 | Buy Now |
DISTI #
255-6125-ND
|
DigiKey | SWITCH SNAP ACT SPST-NC 0.1A 30V Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
13 In Stock |
|
$4.6625 / $8.0600 | Buy Now |
DISTI #
AV622264
|
Avnet Americas | Switch Snap Action SPST-NC Hinge Lever Screw 0.1A 30VDC 0.5N Carton (Alt: AV622264) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 111 Weeks, 0 Days | 0 |
|
$4.4928 / $5.3802 | Buy Now |
DISTI #
769-AV622264
|
Mouser Electronics | Basic / Snap Action Switches S Model Switch Connector Type RoHS: Compliant | 0 |
|
$4.6600 / $8.0600 | Order Now |
DISTI #
74612895
|
RS | SW OthersSwitch, Pin plunger,1.50N, Gold-clad silve Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6800 | RFQ |
|
Onlinecomponents.com | Switch Snap Action N.C. SPST Hinge Lever Connector 0.1A 30VDC 0.2N Screw Mount Carton RoHS: Compliant | 0 |
|
$4.9100 / $7.3800 | Buy Now |
DISTI #
000000000007252905
|
Sager | SNAP ACTION SWITCHES SUBMINIATURE CHASSIS MOUNT Min Qty: 100 | 0 |
|
$5.1200 / $5.4900 | Buy Now |
|
Master Electronics | Switch Snap Action N.C. SPST Hinge Lever Connector 0.1A 30VDC 0.2N Screw Mount Carton RoHS: Compliant | 0 |
|
$4.9100 / $7.3800 | Buy Now |
Part Details for AV622264
AV622264 CAD Models
AV622264 Part Data Attributes
|
AV622264
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AV622264
Panasonic Electronic Components
Snap Acting/Limit Switch, SPST, Momentary, 0.1A, 30VDC, 3.8mm, Connector Terminal, Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 111 Weeks | |
Actuator Travel | 3.8 mm | |
Actuator Type | HINGE LEVER | |
Body Breadth | 7 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 29.2 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.2 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 2.6 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | CONNECTOR |
AV622264 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AV622264 should ensure that the input and output pins are separated, and the power supply lines are decoupled from the signal lines. Additionally, a solid ground plane and a low-impedance power supply are recommended to minimize noise and ensure stable operation.
-
The AV622264 has a maximum operating temperature of 125°C. To ensure reliable operation, it's essential to provide adequate heat dissipation. This can be achieved by using a heat sink, thermal interface material, and ensuring good airflow around the device.
-
The recommended input signal amplitude for the AV622264 is typically between 100 mV to 1 V, and the frequency range is up to 100 MHz. However, the specific requirements may vary depending on the application and system design.
-
To ensure EMC with the AV622264, it's essential to follow proper PCB design practices, such as using a solid ground plane, decoupling capacitors, and shielding the device. Additionally, the device should be placed in a metal shielded enclosure, and the input and output lines should be filtered to minimize electromagnetic radiation.
-
The typical power consumption of the AV622264 is around 1.5 W, but this can vary depending on the operating frequency, input signal amplitude, and output load. It's essential to ensure that the power supply can provide the required current and voltage to the device.