Part Details for AV60C-048L-150F06N by Vertiv Inc
Results Overview of AV60C-048L-150F06N by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AV60C-048L-150F06N Information
AV60C-048L-150F06N by Vertiv Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for AV60C-048L-150F06N
AV60C-048L-150F06N CAD Models
AV60C-048L-150F06N Part Data Attributes
|
AV60C-048L-150F06N
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
AV60C-048L-150F06N
Vertiv Inc
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P9 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES |
Alternate Parts for AV60C-048L-150F06N
This table gives cross-reference parts and alternative options found for AV60C-048L-150F06N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AV60C-048L-150F06N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AV60C-048L-150F06NL | Emerson Embedded Power | Check for Price | 1-OUTPUT 100 W DC-DC REG PWR SUPPLY MODULE | AV60C-048L-150F06N vs AV60C-048L-150F06NL |
AV60C-048L-150F06NL | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | AV60C-048L-150F06N vs AV60C-048L-150F06NL |
AV60C-048L-150F06NL | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | AV60C-048L-150F06N vs AV60C-048L-150F06NL |
AV60C-048L-150F06N | Emerson Embedded Power | Check for Price | 1-OUTPUT 100 W DC-DC REG PWR SUPPLY MODULE | AV60C-048L-150F06N vs AV60C-048L-150F06N |
BXB100-48S15FLT | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, 2.400 X 2.280 INCH, 0.500 INCH HEIGHT, PACKAGE-9 | AV60C-048L-150F06N vs BXB100-48S15FLT |
AV60C-048L-150F06N | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | AV60C-048L-150F06N vs AV60C-048L-150F06N |