Part Details for AV45C-048L-033F20HAN by Artesyn Embedded Technologies
Results Overview of AV45C-048L-033F20HAN by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AV45C-048L-033F20HAN Information
AV45C-048L-033F20HAN by Artesyn Embedded Technologies is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for AV45C-048L-033F20HAN
AV45C-048L-033F20HAN CAD Models
AV45C-048L-033F20HAN Part Data Attributes
|
AV45C-048L-033F20HAN
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AV45C-048L-033F20HAN
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.64 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES |
Alternate Parts for AV45C-048L-033F20HAN
This table gives cross-reference parts and alternative options found for AV45C-048L-033F20HAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AV45C-048L-033F20HAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AV45C-048L-033F20HANL | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | AV45C-048L-033F20HAN vs AV45C-048L-033F20HANL |
AV45C-048L-033F20HANL | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | AV45C-048L-033F20HAN vs AV45C-048L-033F20HANL |
HLD15ZED8 | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 50W, Hybrid, HALF BRICK, 10 PIN | AV45C-048L-033F20HAN vs HLD15ZED8 |
HBD040ZED-AT | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 60W, Hybrid | AV45C-048L-033F20HAN vs HBD040ZED-AT |
HBD040ZED-AT8 | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 60W, Hybrid | AV45C-048L-033F20HAN vs HBD040ZED-AT8 |
HLD15ZED9 | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 60W, Hybrid | AV45C-048L-033F20HAN vs HLD15ZED9 |