Part Details for AV34343 by Panasonic Electronic Components
Results Overview of AV34343 by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AV34343 Information
AV34343 by Panasonic Electronic Components is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for AV34343
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N3115
|
Newark | Fs Switch Long |Panasonic AV34343 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6350 / $0.9140 | Buy Now |
DISTI #
AV34343-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 3A 125V Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9999 | Buy Now |
DISTI #
AV34343
|
Avnet Americas | Switch Snap Action SPDT Long Hinge Lever PC Pins Through Hole 3A 250VAC 125VDC 0.98N (Alt: AV34343) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 111 Weeks, 0 Days | 0 |
|
$0.6353 / $0.7350 | Buy Now |
DISTI #
769-AV34343
|
Mouser Electronics | Basic / Snap Action Switches 100mA to 3A, Hinge Lever Long, PCB RoHS: Compliant | 0 |
|
$0.7680 / $1.2600 | Order Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Long Hinge Lever PC Pins 3A 250VAC 125VDC 0.25N Thru-Hole RoHS: Compliant | 0 |
|
$0.5800 / $0.8650 | Buy Now |
DISTI #
000000000007252640
|
Sager | SNAP ACTION SWITCHES PCB MOUNT Min Qty: 100 | 0 |
|
$0.6000 / $0.7500 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Long Hinge Lever PC Pins 3A 250VAC 125VDC 0.25N Thru-Hole RoHS: Compliant | 0 |
|
$0.5800 / $0.8650 | Buy Now |
Part Details for AV34343
AV34343 CAD Models
AV34343 Part Data Attributes
|
AV34343
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AV34343
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 3A, 30VDC, 5.1mm, Solder Terminal, Long Hinge Lever Actuator, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Panasonic | |
Actuator Travel | 5.1 mm | |
Actuator Type | LONG HINGE LEVER | |
Body Breadth | 6.4 mm | |
Body Height | 11.1 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 50000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 0.25 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 3.5 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for AV34343
This table gives cross-reference parts and alternative options found for AV34343. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AV34343, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AV33343 | Panasonic Electronic Components | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, 3A, 30VDC, 5.1mm, Solder Terminal, Long Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT | AV34343 vs AV33343 |