Part Details for AV22PNA24 by APEM Inc
Results Overview of AV22PNA24 by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AV22PNA24 Information
AV22PNA24 by APEM Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for AV22PNA24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J8833
|
Newark | Pushbutton Switch Av Security Rohs Compliant: Yes |Apem AV22PNA24 RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.4300 / $189.5700 | Buy Now |
DISTI #
AV22PNA24-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 250V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
4 In Stock |
|
$120.4331 / $157.5400 | Buy Now |
DISTI #
642-AV22PNA24
|
Mouser Electronics | Pushbutton Switches SPDT ON-MOM 5A 250VAC RoHS: Compliant | 9 |
|
$120.4300 / $157.5300 | Buy Now |
DISTI #
74998714
|
RS | PUSHBUTTON SWITCH AV SECURITY Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 1 |
|
$153.3700 | Buy Now |
|
Onlinecomponents.com | Pushbutton Switch - SPDT - On-Mom - Round, Button, Mushroom Actuator With Black Cap - 5A 250VAC - Sealed - AntiVandal - Quick Connect 0.110" (2.8mm). RoHS: Compliant | 0 |
|
$124.5100 / $260.7800 | Buy Now |
|
Master Electronics | Pushbutton Switch - SPDT - On-Mom - Round, Button, Mushroom Actuator With Black Cap - 5A 250VAC - Sealed - AntiVandal - Quick Connect 0.110" (2.8mm). RoHS: Compliant | 0 |
|
$124.5100 / $260.7800 | Buy Now |
|
Vyrian | Switches | 12 |
|
RFQ |
Part Details for AV22PNA24
AV22PNA24 CAD Models
AV22PNA24 Part Data Attributes
|
AV22PNA24
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
AV22PNA24
APEM Inc
Pushbutton Switch, DPST, Momentary, Quick Connect Terminal, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | MUSHROOM HEAD TYPE | |
Body Height | 21.4 mm | |
Body Length or Diameter | 30 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | QUICK CONNECT |