Part Details for AV22LP402 by APEM Inc
Results Overview of AV22LP402 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AV22LP402 Information
AV22LP402 by APEM Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for AV22LP402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H1829
|
Newark | Pushbutton Switch, Spdt, 5A, 250V, Product Range:Av Series, Panel Cutout Diameter:22.2Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Flat, Actuator/Cap Colour:Natural, Contact Voltage Vac:250Vrohs Compliant: Yes |Apem AV22LP402 RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.5600 / $241.7600 | Buy Now |
DISTI #
AV22LP402-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 250V Min Qty: 16 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$112.5044 | Buy Now |
DISTI #
642-AV22LP402
|
Mouser Electronics | Pushbutton Switches ROUND SPDT SECURITY RoHS: Compliant | 1 |
|
$108.7300 / $130.0600 | Buy Now |
DISTI #
70428908
|
RS | Push Button Switch, IP65, SPDT-NO/NC, Momentary Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 16 |
|
$133.9600 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. SPDT Round Button 5A 250VAC Momentary Contact Solder Lug RoHS: Compliant | 0 |
|
$93.7800 / $196.4300 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. SPDT Round Button 5A 250VAC Momentary Contact Solder Lug RoHS: Compliant | 0 |
|
$93.7800 / $196.4300 | Buy Now |
Part Details for AV22LP402
AV22LP402 CAD Models
AV22LP402 Part Data Attributes
|
AV22LP402
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
AV22LP402
APEM Inc
Pushbutton Switch, DPST, Momentary, Solder Terminal, Panel Mount-threaded,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | FLAT TYPE | |
Body Length or Diameter | 26 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 1000000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 14 N | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |
AV22LP402 Frequently Asked Questions (FAQ)
-
APEM recommends a torque of 0.5 Nm to 1.5 Nm for the AV22LP402's actuator to ensure proper operation and prevent damage.
-
Yes, the AV22LP402 is designed to withstand high-vibration environments and meets the IEC 61373 Cat. 1 Class B standard for vibration resistance.
-
No, the AV22LP402 is not designed for use in explosive atmospheres and does not meet ATEX or IECEx standards for hazardous locations.
-
APEM recommends cleaning the AV22LP402 with a soft, dry brush or a lint-free cloth to remove dirt and debris. Avoid using chemicals, solvents, or liquids, as they may damage the switch's components.
-
Yes, APEM offers customization options for the AV22LP402, including different actuator lengths and styles. Contact APEM's sales team for more information and to discuss specific requirements.