Part Details for AV1920PG12Q04 by TE Connectivity
Results Overview of AV1920PG12Q04 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AV1920PG12Q04 Information
AV1920PG12Q04 by TE Connectivity is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for AV1920PG12Q04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC4998
|
Newark | Vandal Resistant Sw, Spst, 3A, 250Vac, Product Range:Av19 Series, Panel Cutout Diameter:19Mm, Contact Configuration:Dpst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Alcoswitch Te Connectivity AV1920PG12Q04 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6600 / $19.8100 | Buy Now |
DISTI #
2266-AV1920PG12Q04-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 250V Min Qty: 1 Lead time: 17 Weeks Container: Tray MARKETPLACE PRODUCT |
100 In Stock |
|
$17.4900 / $18.8900 | Buy Now |
DISTI #
450-2447-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 250V Min Qty: 1 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$16.9520 / $25.2900 | Buy Now |
DISTI #
1-2316366-7
|
Avnet Americas | - Bulk (Alt: 1-2316366-7) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$14.4830 / $15.4733 | Buy Now |
DISTI #
506-AV1920PG12Q04
|
Mouser Electronics | Pushbutton Switches AV19 DPM 3A POWER LOGO R&Y 12V RoHS: Compliant | 0 |
|
$15.9900 / $18.0600 | Order Now |
|
Onlinecomponents.com | AV19 DPM 3A POWER LOGO R&Y 12V RoHS: Compliant |
100 Partner Stock |
|
$15.6800 / $34.3500 | Buy Now |
DISTI #
58104506
|
Verical | Push Button Switches Min Qty: 4 Package Multiple: 1 | Americas - 100 |
|
$16.4000 / $17.7200 | Buy Now |
DISTI #
1-2316366-7
|
TME | Switch: vandal resistant, Pos: 2, DPST, 3A/250VAC, 3A/28VDC, IP67 Min Qty: 5 | 0 |
|
$23.3300 | RFQ |
DISTI #
AV1920PG12Q04
|
IBS Electronics | AV1920PG12Q04 by TE CONNECTIVITY / ALCOSWITCH is a pushbutton switch with AV19 DPM, 3A current rating, featuring a power logo in red and yellow. Min Qty: 8 Package Multiple: 1 | 100 |
|
$16.4000 / $17.7125 | Buy Now |
|
Master Electronics | AV19 DPM 3A POWER LOGO R&Y 12V RoHS: Compliant |
100 Partner Stock |
|
$15.6800 / $34.3500 | Buy Now |
Part Details for AV1920PG12Q04
AV1920PG12Q04 CAD Models
AV1920PG12Q04 Part Data Attributes
|
AV1920PG12Q04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AV1920PG12Q04
TE Connectivity
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | WIRE |