Part Details for AV19100EA200 by APEM Inc
Results Overview of AV19100EA200 by APEM Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AV19100EA200 Information
AV19100EA200 by APEM Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for AV19100EA200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-AV19100EA200-ND
|
DigiKey | PUSHBUTTON SWITCH AV SECURITY Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.3905 | Buy Now |
DISTI #
642-AV19100EA200
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH AV SECURITY RoHS: Compliant | 0 |
|
$65.0800 / $65.4600 | Order Now |
DISTI #
51517452
|
Verical | Switch Push Button ON ON DPDT Curved Round Button 2A 48VDC Latching Panel Mount Solder Min Qty: 1 Package Multiple: 1 Date Code: 1606 | Americas - 196 |
|
$78.9043 / $123.4772 | Buy Now |
Part Details for AV19100EA200
AV19100EA200 CAD Models
AV19100EA200 Part Data Attributes
|
AV19100EA200
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
AV19100EA200
APEM Inc
Pushbutton Switch, DPDT, Latched, 2A, 48VDC, Solder Terminal, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Actuator Type | ROUND DOME TYPE | |
Body Height | 24.2 mm | |
Body Length or Diameter | 22 mm | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@48VDC | |
Contact Voltage(DC)-Max | 48 V | |
Electrical Life | 500000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |
AV19100EA200 Frequently Asked Questions (FAQ)
-
APEM recommends a torque of 0.5 Nm to 1.5 Nm for the AV19100EA200's actuator to ensure proper operation and prevent damage.
-
Yes, the AV19100EA200 is designed to withstand high-vibration environments, with a vibration resistance of 10-2000 Hz, 10G acceleration.
-
The AV19100EA200 has a rating of IP67, which means it is protected against dust and can withstand immersion in water up to 1 meter for 30 minutes. However, it's recommended to consult APEM's environmental specifications for detailed information.
-
APEM recommends cleaning the AV19100EA200 with a soft, dry brush or a lint-free cloth. Avoid using chemical cleaners, solvents, or abrasive materials that may damage the switch's components.
-
Yes, APEM offers customization options for the AV19100EA200, including custom actuator lengths, terminations, and circuit configurations. Contact APEM's sales team for more information.