-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AV12F10E724Q04 by TE Connectivity is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM3578
|
Newark | Anti Vandal Sw, Spst, 0.1A, 24Vdc, Panel, Product Range:Av12F Series, Panel Cutout Diameter:12Mm, Contact Configuration:Spst, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Alcoswitch Te Connectivity AV12F10E724Q04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 120 |
|
$8.5100 / $12.3500 | Buy Now |
DISTI #
450-AV12F10E724Q04-ND
|
DigiKey | AV12 SPM 0.1A/24VDC BLUE LED 24V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
119 In Stock |
|
$8.3453 / $13.0300 | Buy Now |
DISTI #
1-2488219-1
|
Avnet Americas | - Trays (Alt: 1-2488219-1) Min Qty: 120 Package Multiple: 60 Lead time: 13 Weeks, 3 Days Container: Tray | 0 |
|
$7.1136 / $7.4284 | Buy Now |
DISTI #
655-AV12F10E724Q04
|
Mouser Electronics | Pushbutton Switches Stainless, Flush Button, Blue LED ring, Solder terminal, LED 24VDC RoHS: Compliant | 104 |
|
$8.8400 / $13.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.2900 / $12.0800 | Buy Now |
DISTI #
1-2488219-1
|
TTI | Pushbutton Switches Stainless, Flush Button, Blue LED ring, Solder terminal, LED 24VDC RoHS: Compliant Min Qty: 120 Package Multiple: 60 Container: Each | Americas - 0 |
|
$7.4100 / $9.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.2900 / $12.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy