Part Details for AV091003C200 by APEM Inc
Results Overview of AV091003C200 by APEM Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AV091003C200 Information
AV091003C200 by APEM Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for AV091003C200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C6355
|
Newark | Pushbutton Switch Av Security Rohs Compliant: Yes |Apem AV091003C200 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5900 / $76.0700 | Buy Now |
DISTI #
679-1059-ND
|
DigiKey | SWITCH PUSH SPST-NO 2A 48V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
177 In Stock |
|
$32.2970 / $46.2100 | Buy Now |
DISTI #
642-AV091003C200
|
Mouser Electronics | Pushbutton Switches SPST-NO OFF-MOM 2A 48VDC RoHS: Compliant | 0 |
|
$34.3300 / $41.3800 | Order Now |
DISTI #
70066052
|
RS | Switch, P/B, Vandal Resistant, SPST-NO, OFF-MOM, Round, Flush, IP54,2A,48VDC,19mm, Sldr Min Qty: 1 Package Multiple: 1 Container: Bulk | 22 |
|
$35.9400 / $46.6700 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Flat Button 2A 48VDC Momentary Contact Quick Connect/Solder Lug Panel Mount RoHS: Compliant |
51 In Stock |
|
$32.9400 / $39.2600 | Buy Now |
DISTI #
52429233
|
Verical | Switch Push Button N.O. SPST Flat Button 2A 48VDC Momentary Contact Quick Connect/Solder Lug Panel Mount Min Qty: 2 Package Multiple: 1 Date Code: 1905 | Americas - 49 |
|
$38.7529 / $46.1882 | Buy Now |
DISTI #
RGS481-819GG
|
Avnet Abacus | ANTIVANDAL PUSHBUTTON SWITCH (Alt: RGS481-819GG) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Switch Push Button N.O. SPST Flat Button 2A 48VDC Momentary Contact Quick Connect/Solder Lug Panel Mount RoHS: Compliant |
51 In Stock |
|
$32.9400 / $39.2600 | Buy Now |
Part Details for AV091003C200
AV091003C200 CAD Models
AV091003C200 Part Data Attributes
|
AV091003C200
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
AV091003C200
APEM Inc
SWITCH PB ANTI-VANDAL 19MM DIA.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
Actuator Finish | NICKEL | |
Actuator Length | 0.078 inch | |
Actuator Material | BRASS | |
Actuator Type | FLAT TYPE | |
Body Height | 10.7 mm | |
Bushing Length | 0.531 inch | |
Bushing Type | M19X1.0 | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.05 mΩ | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 10000 Cycle(s) | |
Housing Material | POLYAMIDE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER |
AV091003C200 Frequently Asked Questions (FAQ)
-
The recommended torque for the AV091003C200's actuator is 0.5 Nm to 1.5 Nm. Over-torquing can damage the switch.
-
Yes, the AV091003C200 is designed to withstand vibrations up to 10G (10-2000 Hz) and can be used in high-vibration environments.
-
Use a soft, dry brush to remove any debris. Avoid using chemicals, solvents, or liquids, as they can damage the switch's electrical contacts.
-
The AV091003C200 has a rating of IP67, which means it can withstand temporary immersion in water up to 1 meter for 30 minutes. However, it's not designed for continuous exposure to water or high humidity.
-
The AV091003C200 has a mechanical lifespan of 1 million cycles, and an electrical lifespan of 50,000 cycles at 10mA, 12VDC.