Part Details for AV031003C940K by APEM Inc
Results Overview of AV031003C940K by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AV031003C940K Information
AV031003C940K by APEM Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for AV031003C940K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K6887
|
Newark | Pushbutton Switch Av Security Rohs Compliant: Yes |Apem AV031003C940K RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.0900 / $170.2100 | Buy Now |
DISTI #
AV031003C940K-ND
|
DigiKey | SWITCH PUSH SPST-NO 2A 48V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
19 In Stock |
|
$72.2655 / $97.2600 | Buy Now |
DISTI #
642-AV031003C940K
|
Mouser Electronics | Pushbutton Switches SPST-NO OFF-MOM 2A 48VDC RoHS: Compliant | 19 |
|
$72.2600 / $96.6900 | Buy Now |
DISTI #
70428928
|
RS | Push Button Switch, IP65, SPST-NO, Panel Mount, Momentary Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$87.7600 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Flat Button 2A 48VDC Momentary Contact Screw Panel Mount RoHS: Compliant | 0 |
|
$66.0300 / $138.2900 | Buy Now |
|
Master Electronics | Switch Push Button N.O. SPST Round Flat Button 2A 48VDC Momentary Contact Screw Panel Mount RoHS: Compliant | 0 |
|
$66.0300 / $138.2900 | Buy Now |
Part Details for AV031003C940K
AV031003C940K CAD Models
AV031003C940K Part Data Attributes
|
AV031003C940K
APEM Inc
Buy Now
|
Compare Parts:
AV031003C940K
APEM Inc
|
Samacsys Manufacturer | Apem |