-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AUIRS2301STR by Infineon Technologies AG is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC9417
|
Newark | Mosfet Driv, Aec-Q100, H/L Side, Soic-8, Driver Configuration:High Side And Low Side, Peak Output Current:-, Supply Voltage Min:5V, Supply Voltage Max:20V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:220Ns, Output Rohs Compliant: Yes |Infineon AUIRS2301STR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1670 |
|
$1.3500 / $2.5100 | Buy Now |
DISTI #
AUIRS2301SCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
328 In Stock |
|
$1.2673 / $2.5100 | Buy Now |
DISTI #
AUIRS2301STR
|
Avnet Americas | MOSFET DRVR 600V 0.35A 2-OUT Hi/Lo Side Non-Inv 8-Pin SOIC T/R - Tape and Reel (Alt: AUIRS2301STR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$1.0905 / $1.1284 | Buy Now |
DISTI #
942-AUIRS2301STR
|
Mouser Electronics | Gate Drivers High Low 600V DRVR 200mA 220ns 50ns RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
38557732
|
Verical | Driver 600V 2-OUT High Side/Low Side Non-Inv 8-Pin SOIC N T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 2367 |
|
$1.2700 / $2.4000 | Buy Now |
DISTI #
85962456
|
Verical | Driver 600V 2-OUT High Side/Low Side Non-Inv 8-Pin SOIC N T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 187 Package Multiple: 1 Date Code: 2301 | Americas - 2172 |
|
$1.2446 / $2.0125 | Buy Now |
DISTI #
85967976
|
Verical | Driver 600V 2-OUT High Side/Low Side Non-Inv 8-Pin SOIC N T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 187 Package Multiple: 1 Date Code: 2101 | Americas - 1618 |
|
$1.2446 / $2.0125 | Buy Now |
|
Bristol Electronics | 87 |
|
RFQ | ||
|
Quest Components | BUFFER/INVERTER BASED MOSFET DRIVER, 0.35A, CMOS, PDSO8 | 18000 |
|
$1.7132 / $3.4263 | Buy Now |
|
Rochester Electronics | AUIRS2301 - Gate Driver RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 3790 |
|
$0.9957 / $1.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AUIRS2301STR
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRS2301STR
Infineon Technologies AG
Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.28 µs | |
Turn-on Time | 0.3 µs | |
Width | 3.9 mm |
A good thermal design should include a solid copper fill on the top and bottom layers, with multiple vias connecting the two layers to dissipate heat efficiently. The datasheet provides a recommended PCB layout, but it's essential to consult with a thermal expert or use thermal simulation tools to optimize the design.
To ensure proper biasing, follow the recommended operating conditions and biasing schemes outlined in the datasheet. Pay attention to the voltage and current ratings, and ensure the device is operated within the recommended temperature range. Additionally, consult the application notes and design guides provided by Infineon for specific guidance on biasing and circuit design.
Monitor the device's junction temperature (TJ), current (IOUT), and voltage (VCC) to prevent overheating or damage. Use thermal monitoring ICs or thermistors to track the device's temperature, and implement overcurrent and overvoltage protection circuits to prevent damage from excessive current or voltage.
To troubleshoot issues, start by reviewing the device's datasheet and application notes to ensure proper design and implementation. Use oscilloscopes and logic analyzers to monitor the device's signals and identify potential issues. Consult Infineon's technical support resources, such as FAQs, application notes, and design guides, for guidance on troubleshooting and debugging.
To prevent electrostatic discharge (ESD) damage, follow proper handling and storage procedures for the device. Use ESD-protective packaging and handling materials, and ensure that all personnel handling the device are properly grounded. Implement ESD protection circuits, such as TVS diodes or ESD protection arrays, in the design to protect the device from ESD events.