Part Details for AUIRLZ44ZL by International Rectifier
Results Overview of AUIRLZ44ZL by International Rectifier
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AUIRLZ44ZL Information
AUIRLZ44ZL by International Rectifier is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for AUIRLZ44ZL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AUIRLZ44ZL-ND
|
DigiKey | MOSFET N-CH 55V 51A TO220AB Min Qty: 299 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9850 In Stock |
|
$1.0000 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 500 |
|
$0.8400 / $2.4000 | Buy Now |
|
Quest Components | 400 |
|
$1.0458 / $2.2612 | Buy Now | |
|
Quest Components | 400 |
|
$1.0400 / $3.2000 | Buy Now | |
|
Rochester Electronics | 55V-60V N-Channel Automotive MOSFET RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9850 |
|
$0.5985 / $0.9653 | Buy Now |
|
ComSIT USA | AUTOMOTIVE HEXFET POWER MOSFET Power Field-Effect Transistor, 51A I(D), 55V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |