Part Details for AUIRLS8409-7P by Infineon Technologies AG
Results Overview of AUIRLS8409-7P by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AUIRLS8409-7P Information
AUIRLS8409-7P by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for AUIRLS8409-7P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 20V-40V N-Channel Automotive MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 51 |
|
$2.1200 / $2.6500 | Buy Now |
DISTI #
SP001521838
|
EBV Elektronik | Trans MOSFET NCH 40V 500A 7Pin6Tab D2PAK Tube (Alt: SP001521838) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AUIRLS8409-7P
AUIRLS8409-7P CAD Models
AUIRLS8409-7P Part Data Attributes
|
AUIRLS8409-7P
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRLS8409-7P
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
AUIRLS8409-7P Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in their application note AN2013-03, which includes guidelines for thermal vias, copper thickness, and component placement to minimize thermal resistance and ensure reliable operation.
-
The gate resistor value depends on the specific application, switching frequency, and gate drive voltage. As a general guideline, Infineon recommends a gate resistor value between 1 ohm and 10 ohms. A more detailed calculation can be found in the application note AN2013-03.
-
The maximum allowed voltage on the bootstrap capacitor is typically limited by the voltage rating of the capacitor itself. However, Infineon recommends limiting the voltage to 35V to ensure reliable operation and prevent damage to the IC.
-
To ensure EMC, follow Infineon's guidelines for PCB layout, component selection, and shielding. Additionally, consider using a common-mode choke and a Y-capacitor to reduce electromagnetic interference (EMI).
-
The recommended operating temperature range for the AUIRLS8409-7P is -40°C to 150°C. However, the device can operate up to 175°C for short periods of time, but this may affect its reliability and lifespan.