Part Details for AUIRGSL4062D1 by Infineon Technologies AG
Results Overview of AUIRGSL4062D1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AUIRGSL4062D1 Information
AUIRGSL4062D1 by Infineon Technologies AG is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for AUIRGSL4062D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AUIRGSL4062D1-448-ND
|
DigiKey | IGBT Min Qty: 87 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
450 In Stock |
|
$3.4600 | Buy Now |
DISTI #
85965281
|
Verical | Trans IGBT Chip N-CH 600V 59A 246W Automotive AEC-Q101 3-Pin(3+Tab) TO-262 Tube Min Qty: 91 Package Multiple: 1 Date Code: 1801 | Americas - 450 |
|
$4.1625 | Buy Now |
|
Rochester Electronics | Automotive IGBT Discretes RoHS: Compliant Status: Obsolete Min Qty: 1 | 450 |
|
$2.6600 / $3.3300 | Buy Now |
DISTI #
AUIRGSL4062D1
|
TME | Transistor: IGBT, Trench, 600V, 39A, 123W, TO262 Min Qty: 1 | 9 |
|
$3.5600 / $4.4500 | Buy Now |
DISTI #
SP001511874
|
EBV Elektronik | Trans IGBT Chip NCH 600V 59A 3Pin3Tab TO262 Tube (Alt: SP001511874) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AUIRGSL4062D1
AUIRGSL4062D1 CAD Models
AUIRGSL4062D1 Part Data Attributes
|
AUIRGSL4062D1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRGSL4062D1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 59A I(C), 600V V(BR)CES, N-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 59 A | |
Collector-Emitter Voltage-Max | 600 V | |
Fall Time-Max (tf) | 40 ns | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 246 W | |
Rise Time-Max (tr) | 41 ns | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
AUIRGSL4062D1 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the AUIRGSL4062D1 is -40°C to 150°C.
-
To ensure reliability, follow the recommended thermal design guidelines, use a suitable heat sink, and ensure proper thermal interface material (TIM) is applied between the device and heat sink.
-
Follow the recommended PCB layout guidelines in the datasheet, including using a solid ground plane, minimizing trace lengths, and using a 4-layer PCB with a dedicated power plane.
-
Use a thermal imaging camera to identify hotspots, check for proper PCB layout and design, verify correct component placement and soldering, and consult the datasheet and application notes for troubleshooting guidelines.
-
The AUIRGSL4062D1 has a higher current rating, improved thermal performance, and a more compact package compared to other similar products from Infineon.