Part Details for AUIRGPS4070D0 by International Rectifier
Results Overview of AUIRGPS4070D0 by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AUIRGPS4070D0 Information
AUIRGPS4070D0 by International Rectifier is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for AUIRGPS4070D0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AUIRGPS4070D0-ND
|
DigiKey | IGBT TRENCH 600V 240A TO274-3 Min Qty: 28 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
881 In Stock |
|
$10.9900 | Buy Now |
|
Rochester Electronics | Automotive IGBT Discretes RoHS: Compliant Status: Obsolete Min Qty: 1 | 881 |
|
$8.4600 / $10.5700 | Buy Now |