Part Details for AUIRGPS4067D1 by International Rectifier
Results Overview of AUIRGPS4067D1 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AUIRGPS4067D1 Information
AUIRGPS4067D1 by International Rectifier is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for AUIRGPS4067D1
AUIRGPS4067D1 CAD Models
AUIRGPS4067D1 Part Data Attributes
|
AUIRGPS4067D1
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
AUIRGPS4067D1
International Rectifier
Insulated Gate Bipolar Transistor, 195A I(C), 600V V(BR)CES, N-Channel, TO-274AA, ROHS COMPLIANT, PLASTIC, SUPER-247, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-274AA | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 195 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 48 ns | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-274AA | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 750 W | |
Rise Time-Max (tr) | 82 ns | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 281 ns | |
Turn-on Time-Nom (ton) | 127 ns |
AUIRGPS4067D1 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the AUIRGPS4067D1 is -40°C to 150°C, as specified in the datasheet. However, it's recommended to operate the device within a temperature range of -20°C to 125°C for optimal performance and reliability.
-
To ensure proper biasing, make sure to follow the recommended voltage and current ratings specified in the datasheet. Additionally, ensure that the input voltage (VIN) is within the recommended range of 4.5V to 18V, and the output voltage (VOUT) is within the recommended range of 0.8V to VIN - 1.5V.
-
For optimal performance and thermal management, it's recommended to follow a 4-layer PCB design with a solid ground plane, and to place the device near a heat sink or thermal pad. Additionally, ensure that the input and output capacitors are placed close to the device, and that the PCB traces are wide enough to handle the maximum current rating.
-
To troubleshoot common issues, start by checking the input voltage and current ratings, and ensure that the device is properly biased. Check for any signs of overheating, such as excessive temperature rise or thermal shutdown. For output voltage instability, check the output capacitor value and ESR, and ensure that the output voltage is within the recommended range.
-
Yes, the AUIRGPS4067D1 is a high-frequency device and requires proper EMI and EMC considerations. Ensure that the PCB design follows good EMI and EMC practices, such as using a solid ground plane, placing the device near a heat sink or thermal pad, and using shielding or filtering components as necessary.