-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Insulated Gate Bipolar Transistor, 195A I(C), 600V V(BR)CES, N-Channel, TO-274AA, ROHS COMPLIANT, PLASTIC, SUPER-247, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AUIRGPS4067D1 by Infineon Technologies AG is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Cytech Systems Limited | IGBT 600V 240A 750W TO-274 | 250 |
|
RFQ | |
DISTI #
SP001512434
|
EBV Elektronik | Trans IGBT Chip NCH 600V 240A 3Pin3Tab Super247 Tube (Alt: SP001512434) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AUIRGPS4067D1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRGPS4067D1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 195A I(C), 600V V(BR)CES, N-Channel, TO-274AA, ROHS COMPLIANT, PLASTIC, SUPER-247, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | IN-LINE, R-PSIP-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 195 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 48 ns | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-274AA | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 750 W | |
Rise Time-Max (tr) | 82 ns | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 281 ns | |
Turn-on Time-Nom (ton) | 127 ns |
A good PCB layout for the AUIRGPS4067D1 involves keeping the high-frequency traces as short as possible, using a solid ground plane, and placing the decoupling capacitors close to the device. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
The AUIRGPS4067D1 has a thermal pad on the bottom of the package, which should be connected to a thermal plane on the PCB. A thermal interface material (TIM) can be used to improve heat transfer between the device and the PCB. Additionally, a heat sink or a fan can be used to further improve cooling.
The recommended input voltage range for the AUIRGPS4067D1 is 12V to 14V, with a typical voltage of 13.2V. Operating the device outside of this range may affect its performance and reliability.
To troubleshoot issues with the AUIRGPS4067D1, start by checking the input voltage and current, as well as the output voltage and current. Verify that the device is properly cooled and that the PCB layout is correct. Use an oscilloscope to check for any unusual waveforms or noise on the input or output. Consult the datasheet and application notes for more information.
The AUIRGPS4067D1 is rated for operation up to 150°C, but its performance and reliability may be affected at high temperatures. It's recommended to derate the device's power handling and to ensure proper cooling in high-temperature environments.