Part Details for AUIRFS3806 by Infineon Technologies AG
Results Overview of AUIRFS3806 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AUIRFS3806 Information
AUIRFS3806 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for AUIRFS3806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85965889
|
Verical | Trans MOSFET N-CH Si 60V 43A Automotive AEC-Q101 3-Pin(2+Tab) D2PAK Tube Min Qty: 273 Package Multiple: 1 Date Code: 1601 | Americas - 676 |
|
$0.8489 / $1.3750 | Buy Now |
|
Rochester Electronics | AUIRFS3806 - 55V-60V N-Channel Automotive MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 676 |
|
$0.6791 / $1.1000 | Buy Now |
DISTI #
SP001518108
|
EBV Elektronik | Trans MOSFET NCH 60V 43A 3Pin2Tab D2PAK Tube (Alt: SP001518108) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AUIRFS3806
AUIRFS3806 CAD Models
AUIRFS3806 Part Data Attributes
|
AUIRFS3806
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRFS3806
Infineon Technologies AG
Power Field-Effect Transistor, 43A I(D), 60V, 0.0158ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | D2PAK-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 73 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 43 A | |
Drain-source On Resistance-Max | 0.0158 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 71 W | |
Pulsed Drain Current-Max (IDM) | 170 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
AUIRFS3806 Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in their application note AN2013-03, which includes guidelines for thermal vias, copper thickness, and component placement to ensure optimal thermal performance.
-
Infineon recommends using a gate driver with a minimum output current of 2A and a voltage rating that matches the VGS of the AUIRFS3806. Additionally, consider the driver's rise and fall times, propagation delay, and input voltage range to ensure compatibility.
-
According to Infineon's application note AN2013-03, the maximum allowed voltage overshoot on VDS during switching is 10% of the maximum rated VDS, which is 600V for the AUIRFS3806.
-
To ensure reliable operation in high-temperature environments, follow Infineon's guidelines for thermal management, including using a heat sink, thermal interface material, and ensuring good airflow. Also, consider derating the device's power rating according to the temperature derating curve in the datasheet.
-
Infineon recommends following standard ESD protection measures, including using ESD-sensitive handling and storage procedures, implementing ESD protection circuits in the PCB design, and using ESD-protected devices in the surrounding circuitry.