Part Details for AUIRF7737L2TR by Infineon Technologies AG
Results Overview of AUIRF7737L2TR by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AUIRF7737L2TR Information
AUIRF7737L2TR by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for AUIRF7737L2TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AUIRF7737L2TR
|
Avnet Americas | Trans MOSFET N-CH 40V 31A 13-Pin Direct-FET L6 T/R - Tape and Reel (Alt: AUIRF7737L2TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$2.3589 / $2.5159 | Buy Now |
DISTI #
85970388
|
Verical | Trans MOSFET N-CH Si 40V 31A Automotive AEC-Q101 13-Pin Direct-FET L6 T/R RoHS: Compliant Min Qty: 123 Package Multiple: 1 Date Code: 2301 | Americas - 59355 |
|
$2.5750 / $3.0500 | Buy Now |
DISTI #
85966653
|
Verical | Trans MOSFET N-CH Si 40V 31A Automotive AEC-Q101 13-Pin Direct-FET L6 T/R RoHS: Compliant Min Qty: 123 Package Multiple: 1 Date Code: 2101 | Americas - 2074 |
|
$2.5750 / $3.0500 | Buy Now |
DISTI #
85966687
|
Verical | Trans MOSFET N-CH Si 40V 31A Automotive AEC-Q101 13-Pin Direct-FET L6 T/R RoHS: Compliant Min Qty: 123 Package Multiple: 1 Date Code: 2201 | Americas - 1731 |
|
$2.5750 / $3.0500 | Buy Now |
|
Rochester Electronics | 20V-40V N-Channel Automotive MOSFET RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 63160 |
|
$2.0600 / $2.5700 | Buy Now |
DISTI #
SP001519412
|
EBV Elektronik | Trans MOSFET NCH 40V 31A 13Pin DirectFET L6 TR (Alt: SP001519412) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AUIRF7737L2TR
AUIRF7737L2TR CAD Models
AUIRF7737L2TR Part Data Attributes
|
AUIRF7737L2TR
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRF7737L2TR
Infineon Technologies AG
Power Field-Effect Transistor, 31A I(D), 40V, 0.0019ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, ISOMETRIC-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, ISOMETRIC-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 386 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 31 A | |
Drain-source On Resistance-Max | 0.0019 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XBCC-N7 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 7 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 83 W | |
Pulsed Drain Current-Max (IDM) | 624 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AUIRF7737L2TR
This table gives cross-reference parts and alternative options found for AUIRF7737L2TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRF7737L2TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRF7737L2TR1PBF | International Rectifier | Check for Price | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | AUIRF7737L2TR vs IRF7737L2TR1PBF |
AUIRF7737L2TR1 | International Rectifier | Check for Price | Power Field-Effect Transistor, 31A I(D), 40V, 0.0019ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, ISOMETRIC-7 | AUIRF7737L2TR vs AUIRF7737L2TR1 |
AUIRF7737L2TR Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout for the AUIRF7737L2TR in their application note AN2014-01. It includes guidelines for thermal vias, copper thickness, and component placement to ensure optimal thermal performance.
-
The gate resistor value depends on the specific application requirements, such as switching frequency, voltage, and current. Infineon provides a gate resistor selection guide in their application note AN2013-01, which can help engineers choose the right value for their design.
-
The maximum allowed junction temperature for the AUIRF7737L2TR is 175°C, as specified in the datasheet. However, it's recommended to keep the junction temperature below 150°C for optimal reliability and performance.
-
The AUIRF7737L2TR is rated for operation in a humidity range of 40% to 80% RH, but it's not recommended for use in high-humidity environments above 80% RH. If high humidity is a concern, engineers should consider using a moisture-resistant coating or conformal coating to protect the device.
-
The recommended storage condition for the AUIRF7737L2TR is in a dry, cool place with a temperature range of -40°C to 30°C and humidity below 60% RH. It's also recommended to store the devices in their original packaging to prevent damage and contamination.