Part Details for AUIRF7732S2TR by Infineon Technologies AG
Results Overview of AUIRF7732S2TR by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AUIRF7732S2TR Information
AUIRF7732S2TR by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for AUIRF7732S2TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y4162
|
Newark | Mosfet, Aec-Q101, N-Ch, 40V, Directfetsc, Transistor Polarity:N Channel, Continuous Drain Current Id:55A, Drain Source Voltage Vds:40V, On Resistance Rds(On):0.0055Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Infineon AUIRF7732S2TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.9900 | Buy Now |
DISTI #
AUIRF7732S2TR
|
Avnet Americas | Trans MOSFET N-CH 40V 14A 7-Pin Direct-FET SC T/R - Tape and Reel (Alt: AUIRF7732S2TR) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.8499 / $0.9056 | Buy Now |
DISTI #
86097003
|
Verical | Trans MOSFET N-CH 40V 14A 7-Pin Direct-FET SC T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 2101 | Americas - 9230 |
|
$0.9271 / $1.5000 | Buy Now |
DISTI #
86094487
|
Verical | Trans MOSFET N-CH 40V 14A 7-Pin Direct-FET SC T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 2201 | Americas - 5044 |
|
$0.9271 / $1.5000 | Buy Now |
DISTI #
86093358
|
Verical | Trans MOSFET N-CH 40V 14A 7-Pin Direct-FET SC T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 1701 | Americas - 3372 |
|
$0.9271 / $1.5000 | Buy Now |
|
Rochester Electronics | 20V-40V N-Channel Automotive MOSFET RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 17646 |
|
$0.7417 / $1.2000 | Buy Now |
Part Details for AUIRF7732S2TR
AUIRF7732S2TR CAD Models
AUIRF7732S2TR Part Data Attributes
|
AUIRF7732S2TR
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRF7732S2TR
Infineon Technologies AG
Power Field-Effect Transistor, 14A I(D), 40V, 0.00695ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 45 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.00695 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XBCC-N3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 41 W | |
Pulsed Drain Current-Max (IDM) | 220 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AUIRF7732S2TR
This table gives cross-reference parts and alternative options found for AUIRF7732S2TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRF7732S2TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AUIRF7732S2TR1 | International Rectifier | Check for Price | Power Field-Effect Transistor | AUIRF7732S2TR vs AUIRF7732S2TR1 |
AUIRF7732S2TR Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout for the AUIRF7732S2TR in their application note AN2014-01. It includes guidelines for thermal vias, copper thickness, and component placement to ensure optimal thermal performance.
-
The gate resistor value depends on the specific application requirements, such as switching frequency, voltage, and current. Infineon provides a gate resistor selection guide in their application note AN2013-01, which can help engineers choose the optimal value.
-
The maximum allowed junction temperature for the AUIRF7732S2TR is 150°C, as specified in the datasheet. However, it's recommended to keep the junction temperature below 125°C for optimal reliability and performance.
-
The AUIRF7732S2TR is not rated for high-humidity environments. If your application requires operation in humid conditions, you may need to consider additional protection measures, such as conformal coating or hermetic packaging.
-
Infineon provides guidelines for EMC design considerations in their application note AN2015-01. It includes recommendations for PCB layout, component selection, and shielding to minimize electromagnetic interference.