Part Details for AUIRF7484QTR by International Rectifier
Results Overview of AUIRF7484QTR by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AUIRF7484QTR Information
AUIRF7484QTR by International Rectifier is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for AUIRF7484QTR
AUIRF7484QTR CAD Models
AUIRF7484QTR Part Data Attributes
|
AUIRF7484QTR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
AUIRF7484QTR
International Rectifier
Small Signal Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 14 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Surface Mount | YES |
Alternate Parts for AUIRF7484QTR
This table gives cross-reference parts and alternative options found for AUIRF7484QTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRF7484QTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AUIRF7484QTR | Infineon Technologies AG | Check for Price | Small Signal Field-Effect Transistor, N-Channel, Metal-Oxide Semiconductor FET | AUIRF7484QTR vs AUIRF7484QTR |
AUIRF7484QTR Frequently Asked Questions (FAQ)
-
The maximum junction temperature for the AUIRF7484QTR is 175°C. However, it's recommended to keep the junction temperature below 150°C for reliable operation and to ensure a long lifespan.
-
Proper cooling is crucial for the AUIRF7484QTR. Ensure good thermal contact between the device and the heat sink, and use a heat sink with a thermal resistance of less than 1°C/W. Also, make sure to follow the recommended PCB layout and thermal design guidelines.
-
The recommended gate drive voltage for the AUIRF7484QTR is between 10V and 15V. However, it's essential to ensure that the gate drive voltage is within the specified range to prevent damage to the device.
-
Yes, the AUIRF7484QTR is suitable for high-frequency switching applications up to 1MHz. However, it's essential to consider the device's switching losses, gate drive requirements, and thermal management when designing the application.
-
To protect the AUIRF7484QTR from overvoltage and overcurrent, use a suitable voltage regulator and overcurrent protection circuitry. Also, ensure that the device is operated within its specified voltage and current ratings.