Part Details for AUIRF4104S by International Rectifier
Results Overview of AUIRF4104S by International Rectifier
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AUIRF4104S Information
AUIRF4104S by International Rectifier is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for AUIRF4104S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AUIRF4104S-ND
|
DigiKey | MOSFET N-CH 40V 75A D2PAK Min Qty: 214 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9251 In Stock |
|
$1.4000 | Buy Now |
|
Rochester Electronics | 20V-40V N-Channel Automotive MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 9251 |
|
$1.0800 / $1.3500 | Buy Now |
|
ComSIT USA | HEXFET POWER MOSFET Power Field-Effect Transistor, 75A I(D), 40V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |
Part Details for AUIRF4104S
AUIRF4104S CAD Models
AUIRF4104S Part Data Attributes
|
AUIRF4104S
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
AUIRF4104S
International Rectifier
Power Field-Effect Transistor, 75A I(D), 40V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | ROHS COMPLIANT, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 220 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.0055 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 140 W | |
Pulsed Drain Current-Max (IDM) | 470 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AUIRF4104S
This table gives cross-reference parts and alternative options found for AUIRF4104S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRF4104S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AUIRFZ46NS | International Rectifier | Check for Price | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | AUIRF4104S vs AUIRFZ46NS |
IRL2505SPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 104A I(D), 55V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK , 3 PIN | AUIRF4104S vs IRL2505SPBF |
IRFR014PBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 7.7A I(D), 60V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | AUIRF4104S vs IRFR014PBF |
IRFBA1404PPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 95A I(D), 40V, 0.0037ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-273AA, LEAD FREE, SUPER-220, 3 PIN | AUIRF4104S vs IRFBA1404PPBF |
MTP7P06 | Motorola Semiconductor Products | Check for Price | Power Field-Effect Transistor, 7A I(D), 60V, 0.6ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | AUIRF4104S vs MTP7P06 |
IRFR014TRRPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 7.7A I(D), 60V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | AUIRF4104S vs IRFR014TRRPBF |
IRFR014 | International Rectifier | Check for Price | Power Field-Effect Transistor, 7.7A I(D), 60V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | AUIRF4104S vs IRFR014 |
MTD8N06E | Motorola Semiconductor Products | Check for Price | Power Field-Effect Transistor, 8A I(D), 60V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, CASE 369A-13, DPAK-3 | AUIRF4104S vs MTD8N06E |
IRF3708PBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 62A I(D), 30V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3 | AUIRF4104S vs IRF3708PBF |
AUIRFZ48ZSTRL | International Rectifier | Check for Price | Power Field-Effect Transistor, 61A I(D), 55V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 | AUIRF4104S vs AUIRFZ48ZSTRL |
AUIRF4104S Frequently Asked Questions (FAQ)
-
The AUIRF4104S is a high-frequency MOSFET driver, and its maximum operating frequency is typically up to 1 MHz, but it can be used at higher frequencies with proper design and layout considerations.
-
To ensure proper biasing, the AUIRF4104S requires a stable voltage supply, typically between 4.5V to 15V, and a bias resistor (Rbias) connected between the VCC pin and the input signal pin. The value of Rbias depends on the specific application and input signal characteristics.
-
The AUIRF4104S can deliver up to 4A of peak output current, making it suitable for driving high-current loads such as MOSFETs, IGBTs, and power devices.
-
To protect the AUIRF4104S from overvoltage and overcurrent conditions, it is recommended to use a voltage regulator to regulate the supply voltage, and to add overcurrent protection devices such as fuses or current-sensing resistors in series with the output pins.
-
The AUIRF4104S is rated for operation up to 150°C, making it suitable for high-temperature applications such as automotive, industrial, and aerospace systems. However, proper thermal management and heat sinking are still required to ensure reliable operation.