Part Details for AUIRF4104S by Infineon Technologies AG
Results Overview of AUIRF4104S by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AUIRF4104S Information
AUIRF4104S by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for AUIRF4104S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70019352
|
RS | AUIRF4104S N-channel MOSFET Transistor, 120 A, 40 V, 4-Pin D2PAK Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0500 / $1.3200 | RFQ |
|
Rochester Electronics | 20V-40V N-Channel Automotive MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 30 |
|
$1.0800 / $1.3500 | Buy Now |
DISTI #
SP001516518
|
EBV Elektronik | Trans MOSFET NCH 40V 120A 3Pin2Tab D2PAK Tube (Alt: SP001516518) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AUIRF4104S
AUIRF4104S CAD Models
AUIRF4104S Part Data Attributes
|
AUIRF4104S
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRF4104S
Infineon Technologies AG
Power Field-Effect Transistor, 75A I(D), 40V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | D2PAK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 220 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.0055 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 140 W | |
Pulsed Drain Current-Max (IDM) | 470 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
AUIRF4104S Frequently Asked Questions (FAQ)
-
The AUIRF4104S is designed to operate up to 1 GHz, but it can be used up to 2.7 GHz with some performance degradation.
-
To optimize the PCB layout, keep the RF traces as short as possible, use a solid ground plane, and avoid vias under the device. Also, use a 50-ohm microstrip line for the RF input and output.
-
The AUIRF4104S has a thermal pad on the bottom of the package. Use a thermal interface material (TIM) and a heat sink to dissipate heat. Ensure good thermal conductivity between the device and the heat sink.
-
Yes, the AUIRF4104S can be used in a push-pull configuration to achieve higher output power. However, this requires careful impedance matching and biasing to ensure stable operation.
-
Use ESD protection devices, such as TVS diodes, at the input and output of the device. Also, follow proper handling and storage procedures to prevent ESD damage.