Part Details for AUIRF1405ZSTRL by International Rectifier
Results Overview of AUIRF1405ZSTRL by International Rectifier
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AUIRF1405ZSTRL Information
AUIRF1405ZSTRL by International Rectifier is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for AUIRF1405ZSTRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 160 |
|
$2.6936 / $4.3680 | Buy Now | |
|
Vyrian | Transistors | 534 |
|
RFQ |
Part Details for AUIRF1405ZSTRL
AUIRF1405ZSTRL CAD Models
AUIRF1405ZSTRL Part Data Attributes
|
AUIRF1405ZSTRL
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
AUIRF1405ZSTRL
International Rectifier
Power Field-Effect Transistor, 150A I(D), 55V, 0.0049ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED, ULTRA-LOW RESISTANCE, HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 270 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 150 A | |
Drain-source On Resistance-Max | 0.0049 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 230 W | |
Pulsed Drain Current-Max (IDM) | 600 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AUIRF1405ZSTRL
This table gives cross-reference parts and alternative options found for AUIRF1405ZSTRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRF1405ZSTRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AUIRF1405ZS | International Rectifier | Check for Price | Power Field-Effect Transistor, 150A I(D), 55V, 0.0049ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 | AUIRF1405ZSTRL vs AUIRF1405ZS |
IRF1405ZSTRLPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 75A I(D), 55V, 0.0049ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | AUIRF1405ZSTRL vs IRF1405ZSTRLPBF |
AUIRF1405ZS | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 150A I(D), 55V, 0.0049ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 | AUIRF1405ZSTRL vs AUIRF1405ZS |
AUIRF1405ZSTRL | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 150A I(D), 55V, 0.0049ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 | AUIRF1405ZSTRL vs AUIRF1405ZSTRL |
IRF1405ZSPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 75A I(D), 55V, 0.0049ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | AUIRF1405ZSTRL vs IRF1405ZSPBF |
IRF1405ZSTRRPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 75A I(D), 55V, 0.0049ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | AUIRF1405ZSTRL vs IRF1405ZSTRRPBF |
IRF1405ZSTRL | International Rectifier | Check for Price | Power Field-Effect Transistor, 75A I(D), 55V, 0.0049ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3 | AUIRF1405ZSTRL vs IRF1405ZSTRL |
IRF1405ZSTRR | International Rectifier | Check for Price | Power Field-Effect Transistor, 75A I(D), 55V, 0.0049ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3 | AUIRF1405ZSTRL vs IRF1405ZSTRR |
IRF1405ZS | International Rectifier | Check for Price | Power Field-Effect Transistor, 75A I(D), 55V, 0.0049ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3 | AUIRF1405ZSTRL vs IRF1405ZS |
IRF1405ZSPBF | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 75A I(D), 55V, 0.0049ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | AUIRF1405ZSTRL vs IRF1405ZSPBF |
AUIRF1405ZSTRL Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the AUIRF1405ZSTRL is -55°C to 150°C, with a junction temperature (TJ) of up to 175°C.
-
To ensure proper thermal management, it is recommended to use a heat sink with a thermal resistance of less than 1°C/W, and to maintain a maximum junction temperature (TJ) of 150°C or less.
-
The recommended gate drive voltage for the AUIRF1405ZSTRL is between 10V and 15V, with a maximum gate-source voltage (VGS) of ±20V.
-
Yes, the AUIRF1405ZSTRL can be used in a synchronous rectification application, but it is recommended to use a dedicated synchronous rectifier controller to ensure proper operation and minimize losses.
-
The maximum allowed voltage transient for the AUIRF1405ZSTRL is ±50V, with a maximum duration of 100ns.