Part Details for AUIRF1405ZS-7TRL by International Rectifier
Results Overview of AUIRF1405ZS-7TRL by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AUIRF1405ZS-7TRL Information
AUIRF1405ZS-7TRL by International Rectifier is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95000-107TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 7 Positions - 2mm (0.079in) - Right Angle . | |
95000-T07TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 7 Positions - 2mm (0.079in) - Right Angle . | |
10065491-007TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 6 Positions, 2.00mm (0.079in) Pitch.. |
Price & Stock for AUIRF1405ZS-7TRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 55V-60V N-Channel Automotive MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 450 |
|
$1.6200 / $2.0300 | Buy Now |
Part Details for AUIRF1405ZS-7TRL
AUIRF1405ZS-7TRL CAD Models
AUIRF1405ZS-7TRL Part Data Attributes
AUIRF1405ZS-7TRL Frequently Asked Questions (FAQ)
-
The maximum junction temperature for the AUIRF1405ZS-7TRL is 175°C. However, it's recommended to keep the junction temperature below 150°C for reliable operation and to prevent thermal runaway.
-
To calculate the power dissipation of the AUIRF1405ZS-7TRL, you need to know the drain-source on-resistance (RDS(on)), the drain current (ID), and the voltage drop across the device (VDS). The power dissipation can be calculated using the formula: Pd = ID^2 * RDS(on) + VDS * ID. You can find the RDS(on) value in the datasheet.
-
To minimize thermal resistance, it's recommended to use a PCB layout with a large copper area connected to the drain pad of the AUIRF1405ZS-7TRL. This will help to dissipate heat efficiently. Additionally, it's recommended to use thermal vias to connect the copper area to the bottom layer of the PCB, which can further improve heat dissipation.
-
Yes, the AUIRF1405ZS-7TRL is suitable for high-frequency switching applications up to 1 MHz. However, you need to ensure that the device is properly driven and that the PCB layout is optimized for high-frequency operation. You may also need to add additional components, such as snubbers or gate resistors, to prevent ringing and oscillations.
-
To protect the AUIRF1405ZS-7TRL from overvoltage and overcurrent, you can use a combination of voltage regulators, current sensors, and protection circuits. For example, you can use a voltage regulator to limit the voltage across the device, and a current sensor to monitor the current flowing through the device. You can also use a protection circuit, such as a crowbar circuit, to detect overvoltage and overcurrent conditions and shut down the device if necessary.