Part Details for AUIRF1405ZS-7TRL by Infineon Technologies AG
Results Overview of AUIRF1405ZS-7TRL by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AUIRF1405ZS-7TRL Information
AUIRF1405ZS-7TRL by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95000-107TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 7 Positions - 2mm (0.079in) - Right Angle . | |
95000-T07TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 7 Positions - 2mm (0.079in) - Right Angle . | |
10065491-007TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 6 Positions, 2.00mm (0.079in) Pitch.. |
Price & Stock for AUIRF1405ZS-7TRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87898058
|
Verical | Trans MOSFET N-CH 55V 150A Automotive AEC-Q101 7-Pin(6+Tab) D2PAK T/R RoHS: Compliant Min Qty: 148 Package Multiple: 1 Date Code: 2401 | Americas - 4000 |
|
$2.5375 | Buy Now |
|
Rochester Electronics | 55V-60V N-Channel Automotive MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
$1.6200 / $2.0300 | Buy Now |
DISTI #
SP001517288
|
EBV Elektronik | Trans MOSFET NCH 55V 120A 7Pin D2PAK TR (Alt: SP001517288) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AUIRF1405ZS-7TRL
AUIRF1405ZS-7TRL CAD Models
AUIRF1405ZS-7TRL Part Data Attributes
|
AUIRF1405ZS-7TRL
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRF1405ZS-7TRL
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Moisture Sensitivity Level | 1 |
AUIRF1405ZS-7TRL Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the AUIRF1405ZS-7TRL is -55°C to 150°C, as specified in the datasheet. However, it's recommended to operate the device within a temperature range of -40°C to 125°C for optimal performance and reliability.
-
To ensure proper biasing, follow the recommended voltage and current ratings specified in the datasheet. Typically, a voltage supply of 12V to 15V is recommended, with a current limit of 1.4A. Additionally, ensure that the device is properly decoupled with capacitors to minimize noise and voltage fluctuations.
-
For optimal thermal management, it's recommended to use a multi-layer PCB with a thermal via structure to dissipate heat efficiently. Ensure that the device is mounted on a heat sink or a thermal pad, and that the PCB layout is designed to minimize thermal resistance. Additionally, follow the recommended land pattern and soldering guidelines to ensure reliable connections.
-
To protect the AUIRF1405ZS-7TRL from ESD, follow proper handling and storage procedures. Use an ESD wrist strap or mat when handling the device, and store it in an ESD-protected package. Additionally, ensure that the PCB design includes ESD protection components, such as TVS diodes or ESD protection arrays, to prevent damage from electrostatic discharge.
-
The AUIRF1405ZS-7TRL is designed to meet high reliability standards, with a typical lifespan of 10 to 15 years in normal operating conditions. However, the actual lifespan may vary depending on factors such as operating temperature, voltage, and current stress. Follow the recommended operating conditions and guidelines to ensure optimal reliability and lifespan.