Part Details for AUIRF1404S by Infineon Technologies AG
Results Overview of AUIRF1404S by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AUIRF1404S Information
AUIRF1404S by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for AUIRF1404S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85965643
|
Verical | Trans MOSFET N-CH Si 40V 162A Automotive AEC-Q101 3-Pin(2+Tab) D2PAK Tube Min Qty: 99 Package Multiple: 1 Date Code: 2201 | Americas - 14000 |
|
$3.8000 | Buy Now |
|
Rochester Electronics | 20V-40V N-Channel Automotive MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 14000 |
|
$2.4300 / $3.0400 | Buy Now |
DISTI #
AUIRF1404S
|
TME | Transistor: N-MOSFET, unipolar, 40V, 162A, 200W, D2PAK Min Qty: 1 | 0 |
|
$3.6000 / $5.3900 | RFQ |
DISTI #
SP001522616
|
EBV Elektronik | Trans MOSFET NCH 40V 162A 3Pin2Tab D2PAK Tube (Alt: SP001522616) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AUIRF1404S
AUIRF1404S CAD Models
AUIRF1404S Part Data Attributes
|
AUIRF1404S
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRF1404S
Infineon Technologies AG
Power Field-Effect Transistor, 75A I(D), 40V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, PLASTIC, D2PAK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 519 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.004 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 200 W | |
Pulsed Drain Current-Max (IDM) | 650 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AUIRF1404S
This table gives cross-reference parts and alternative options found for AUIRF1404S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRF1404S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AUIRF1404STRL | International Rectifier | Check for Price | Power Field-Effect Transistor, 75A I(D), 40V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 | AUIRF1404S vs AUIRF1404STRL |
AUIRF1404S Frequently Asked Questions (FAQ)
-
The AUIRF1404S is designed to operate up to 1 GHz, making it suitable for high-frequency applications.
-
To ensure proper biasing, follow the recommended voltage and current settings outlined in the datasheet, and consider using a voltage regulator to maintain a stable voltage supply.
-
The thermal resistance of the AUIRF1404S is approximately 2.5°C/W. To ensure proper heat dissipation, consider using a heat sink or thermal interface material, and follow proper PCB design guidelines for thermal management.
-
Yes, the AUIRF1404S can be used in high-power applications, but it's essential to follow proper thermal management and ensure the device is properly cooled to prevent overheating. Additionally, consider using a heat sink or thermal interface material to dissipate heat effectively.
-
To troubleshoot issues with the AUIRF1404S, start by reviewing the datasheet and application notes, and then perform a thorough analysis of the circuit design and layout. Consider using simulation tools or consulting with an experienced engineer to identify and resolve the issue.