Part Details for AUIR3313STRL by International Rectifier
Results Overview of AUIR3313STRL by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AUIR3313STRL Information
AUIR3313STRL by International Rectifier is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for AUIR3313STRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 921 |
|
RFQ |
Part Details for AUIR3313STRL
AUIR3313STRL CAD Models
AUIR3313STRL Part Data Attributes
|
AUIR3313STRL
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
AUIR3313STRL
International Rectifier
Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, ROHS COMPLIANT, PLASTIC, D2PAK-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, PLASTIC, D2PAK-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current Flow Direction | SINK | |
Output Current-Max | 23 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.83 mm | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 200 µs | |
Turn-on Time | 80 µs | |
Width | 9.08 mm |
Alternate Parts for AUIR3313STRL
This table gives cross-reference parts and alternative options found for AUIR3313STRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIR3313STRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IR3313STRLPBF | International Rectifier | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 100A, PSSO4, LEAD FREE, D2PAK-5 | AUIR3313STRL vs IR3313STRLPBF |
AUIR3313STRL Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the AUIR3313STRL is -40°C to 150°C.
-
To ensure proper thermal management, it is recommended to attach a heat sink to the device and ensure good airflow around the component. The thermal resistance of the heat sink should be less than 10°C/W.
-
The recommended PCB layout for the AUIR3313STRL involves placing the device near the power input, using a solid ground plane, and minimizing the length of the high-current paths. It is also recommended to use a 2-ounce copper PCB to reduce power losses.
-
To protect the AUIR3313STRL from overvoltage and overcurrent, it is recommended to use a voltage regulator with overvoltage protection and a current sense resistor to monitor the current. Additionally, a fuse or a circuit breaker can be used to disconnect the power supply in case of an overcurrent condition.
-
The recommended gate drive voltage for the AUIR3313STRL is between 10V and 15V. A higher gate drive voltage can improve the switching performance, but it may also increase the power consumption.