Part Details for AUIR2085STR by International Rectifier
Results Overview of AUIR2085STR by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AUIR2085STR Information
AUIR2085STR by International Rectifier is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for AUIR2085STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 2837 |
|
RFQ | |
|
Win Source Electronics | Driver 100V 1A 2-OUT High and Low Side Half Brdg Automotive 8-Pin SOIC N T/R / HIGH SPEED, 100V, SELF OSCILLATING 50% DUTY CYCLE, HALF-BRIDGE DRIVER | 54150 |
|
$1.6008 / $2.0677 | Buy Now |
Part Details for AUIR2085STR
AUIR2085STR CAD Models
AUIR2085STR Part Data Attributes
|
AUIR2085STR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
AUIR2085STR
International Rectifier
Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; UNDER VOLTAGE | |
Driver Number of Bits | 2 | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.03 µs | |
Turn-on Time | 0.06 µs | |
Width | 3.9 mm |
Alternate Parts for AUIR2085STR
This table gives cross-reference parts and alternative options found for AUIR2085STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIR2085STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IR2085STRPBF | Infineon Technologies AG | $2.8955 | Half Bridge Based Peripheral Driver, 1A, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | AUIR2085STR vs IR2085STRPBF |
AUIR2085S | International Rectifier | Check for Price | Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | AUIR2085STR vs AUIR2085S |
IR2085S | International Rectifier | Check for Price | Half Bridge Based Peripheral Driver, 1A, PDSO8, MS-012AA, SOIC-8 | AUIR2085STR vs IR2085S |
IR2085S | Infineon Technologies AG | Check for Price | Half Bridge Based Peripheral Driver, 1A, PDSO8, MS-012AA, SOIC-8 | AUIR2085STR vs IR2085S |
IR2085STRPBF | International Rectifier | Check for Price | Half Bridge Based Peripheral Driver, 1A, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | AUIR2085STR vs IR2085STRPBF |
SI9986DY-T1 | Vishay Siliconix | Check for Price | Motion Control Electronic, CMOS, PDSO8, | AUIR2085STR vs SI9986DY-T1 |
SI9986DY-T1-E3 | Vishay Intertechnologies | Check for Price | Half Bridge Based Peripheral Driver, | AUIR2085STR vs SI9986DY-T1-E3 |
AUIR2085STR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the AUIR2085STR is -40°C to 150°C, with a junction temperature of up to 175°C.
-
To ensure proper thermal management, a heat sink with a thermal resistance of less than 1°C/W is recommended. Additionally, the device should be mounted on a PCB with a thermal via structure to dissipate heat efficiently.
-
The recommended gate drive voltage for the AUIR2085STR is between 10V and 15V, with a maximum gate-source voltage of ±20V.
-
Yes, the AUIR2085STR is suitable for high-frequency switching applications up to 1MHz, but the user should ensure that the device is properly snubbed and that the PCB layout is optimized for high-frequency operation.
-
To protect the AUIR2085STR from overvoltage and overcurrent conditions, a voltage clamp or a transient voltage suppressor (TVS) can be used to limit the voltage across the device. Additionally, a current sense resistor and a fuse can be used to detect and respond to overcurrent conditions.