Part Details for AUIR2085STR by Cypress Semiconductor
Results Overview of AUIR2085STR by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AUIR2085STR Information
AUIR2085STR by Cypress Semiconductor is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for AUIR2085STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85966230
|
Verical | AUIR2085STR Min Qty: 145 Package Multiple: 1 Date Code: 2201 | Americas - 2500 |
|
$2.5875 | Buy Now |
|
Rochester Electronics | HIGH SPEED, 100V, SELF OSCILLATING 50% DUTY CYCLE, HALF-BRIDGE DRIVER RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$1.6600 / $2.0700 | Buy Now |