Part Details for AUIPS7221R by Infineon Technologies AG
Results Overview of AUIPS7221R by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AUIPS7221R Information
AUIPS7221R by Infineon Technologies AG is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for AUIPS7221R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70019287
|
RS | AUIPS7221R, Power Multiplexer 5.5 V max. 5-Pin D-PAK Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5600 | RFQ |
DISTI #
SP001514622
|
EBV Elektronik | Power Switch Hi Side 001A 5Pin4Tab DPAK Tube (Alt: SP001514622) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AUIPS7221R
AUIPS7221R CAD Models
AUIPS7221R Part Data Attributes
|
AUIPS7221R
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIPS7221R
Infineon Technologies AG
PWM Based Peripheral Driver, 1 Driver, PSSO4, ROHS COMPLIANT, TO-252, DPAK-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, TO-252, DPAK-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | PWM BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.52 mm | |
Supply Voltage-Max | 60 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 28 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.095 mm |
Alternate Parts for AUIPS7221R
This table gives cross-reference parts and alternative options found for AUIPS7221R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIPS7221R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AUIPS7221RTRR | International Rectifier | Check for Price | PWM Based Peripheral Driver, 1 Driver, PSSO4, ROHS COMPLIANT, TO-252, DPAK-5 | AUIPS7221R vs AUIPS7221RTRR |
AUIPS7221R Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a heat sink or a thermal pad to ensure good thermal conduction.
-
Ensure proper heat sinking, use a thermal interface material, and follow the recommended PCB layout guidelines. Also, consider using a thermistor or thermocouple to monitor the device temperature.
-
The maximum allowed voltage on the VIN pin is 36V, but it's recommended to keep it below 30V to ensure reliable operation and to prevent damage to the internal voltage regulator.
-
The device can be configured for low-power mode by setting the EN pin low and the STBY pin high. This will reduce the quiescent current to around 10uA.
-
A 10uF to 22uF X7R or X5R ceramic capacitor is recommended for the VIN pin to ensure stable operation and to filter out noise.