Part Details for AUIPS6041S by Infineon Technologies AG
Results Overview of AUIPS6041S by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AUIPS6041S Information
AUIPS6041S by Infineon Technologies AG is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for AUIPS6041S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP001514054
|
EBV Elektronik | Power Switch Hi Side 5Pin4Tab D2PAK Tube (Alt: SP001514054) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AUIPS6041S
AUIPS6041S CAD Models
AUIPS6041S Part Data Attributes
|
AUIPS6041S
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIPS6041S
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, 7A, PSSO5, ROHS COMPLIANT, TO-263BA, D2PAK-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, TO-263BA, D2PAK-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.005 A | |
Output Peak Current Limit-Nom | 7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 5.084 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 20 µs | |
Turn-on Time | 15 µs | |
Width | 9.015 mm |
AUIPS6041S Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a heat sink or a thermal pad to ensure good thermal conduction.
-
Ensure proper thermal design, use a heat sink or thermal pad, and follow the recommended PCB layout. Also, consider derating the device's current rating at high temperatures (above 125°C).
-
The maximum allowed voltage on the VIN pin is 40V, but it's recommended to keep it below 36V for reliable operation and to prevent damage to the internal voltage regulator.
-
Yes, the AUIPS6041S is AEC-Q100 qualified and suitable for high-reliability and automotive applications. However, ensure that you follow the recommended design guidelines and testing procedures for these applications.
-
Check the OCP threshold setting, ensure proper PCB layout, and verify that the device is not overheating. Also, check for any external components that may be causing the OCP to trigger unnecessarily.