Part Details for AUIPS6031RTRL by International Rectifier
Results Overview of AUIPS6031RTRL by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AUIPS6031RTRL Information
AUIPS6031RTRL by International Rectifier is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for AUIPS6031RTRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 273 |
|
RFQ |
Part Details for AUIPS6031RTRL
AUIPS6031RTRL CAD Models
AUIPS6031RTRL Part Data Attributes
|
AUIPS6031RTRL
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
AUIPS6031RTRL
International Rectifier
Buffer/Inverter Based Peripheral Driver, 1 Driver, 16A, PSSO4, ROHS COMPLIANT, TO-252, DPACK-5/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SFM | |
Package Description | ROHS COMPLIANT, TO-252, DPACK-5/4 | |
Pin Count | 5/4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current Flow Direction | SINK | |
Output Current-Max | 2.8 A | |
Output Peak Current Limit-Nom | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.52 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 45 µs | |
Turn-on Time | 25 µs | |
Width | 6.095 mm |
Alternate Parts for AUIPS6031RTRL
This table gives cross-reference parts and alternative options found for AUIPS6031RTRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIPS6031RTRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IPS6031RPBF | International Rectifier | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 16A, PSSO4, LEAD FREE, PLASTIC, TO-252, DPAK, 5 PIN | AUIPS6031RTRL vs IPS6031RPBF |
IPS6031SPBF | International Rectifier | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 16A, PSSO4, LEAD FREE, PLASTIC, TO-263BA, D2PAK, 5 PIN | AUIPS6031RTRL vs IPS6031SPBF |
AUIPS6031STRL | International Rectifier | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 16A, PSSO4, ROHS COMPLIANT, TO-263BA, DDPAK-5/4 | AUIPS6031RTRL vs AUIPS6031STRL |
AUIPS6031 | International Rectifier | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 16A, ROHS COMPLIANT, TO-220, 5PIN | AUIPS6031RTRL vs AUIPS6031 |
AUIPS6031RTRL Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing a thermal pad on the bottom of the device, using a minimum of 2 oz copper thickness, and ensuring good thermal conduction to the surrounding copper area. A thermal via array can also be used to improve heat dissipation.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating conditions, provide adequate heat sinking, and consider derating the device's power handling capabilities. Additionally, using a thermally conductive interface material and ensuring good airflow can help to reduce the device's junction temperature.
-
Exceeding the maximum junction temperature can lead to reduced device lifespan, increased thermal resistance, and potentially even device failure. It's essential to ensure that the device operates within the recommended temperature range to maintain its reliability and performance.
-
When selecting input and output capacitors, consider the device's operating frequency, voltage rating, and ripple current requirements. Choose capacitors with low ESR, high ripple current capability, and a voltage rating that exceeds the maximum input voltage. The datasheet provides guidance on recommended capacitor values and types.
-
To ensure EMI and EMC compliance, follow proper PCB layout practices, use shielding and filtering components as needed, and consider the device's switching frequency and harmonics. Additionally, ensure that the device is operated within its recommended specifications and that the system is designed to meet relevant regulatory standards.