Part Details for AUIPS6031R by International Rectifier
Results Overview of AUIPS6031R by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AUIPS6031R Information
AUIPS6031R by International Rectifier is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for AUIPS6031R
AUIPS6031R CAD Models
AUIPS6031R Part Data Attributes
|
AUIPS6031R
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
AUIPS6031R
International Rectifier
Buffer/Inverter Based Peripheral Driver, 1 Driver, 16A, PSSO4, ROHS COMPLIANT, TO-252, DPACK-5/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SFM | |
Package Description | ROHS COMPLIANT, TO-252, DPACK-5/4 | |
Pin Count | 5/4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current Flow Direction | SINK | |
Output Current-Max | 2.8 A | |
Output Peak Current Limit-Nom | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.52 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 45 µs | |
Turn-on Time | 25 µs | |
Width | 6.095 mm |
Alternate Parts for AUIPS6031R
This table gives cross-reference parts and alternative options found for AUIPS6031R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIPS6031R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IPS6031RPBF | International Rectifier | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 16A, PSSO4, LEAD FREE, PLASTIC, TO-252, DPAK, 5 PIN | AUIPS6031R vs IPS6031RPBF |
IPS6031PBF | International Rectifier | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 16A, PSFM5, LEAD FREE, PLASTIC, TO-220, 5 PIN | AUIPS6031R vs IPS6031PBF |
AUIPS6031STRL | International Rectifier | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 16A, PSSO4, ROHS COMPLIANT, TO-263BA, DDPAK-5/4 | AUIPS6031R vs AUIPS6031STRL |
AUIPS6031R Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the AUIPS6031R is -40°C to 150°C, with a junction temperature (TJ) of up to 175°C.
-
To ensure proper biasing, the AUIPS6031R requires a minimum gate-source voltage (VGS) of 4.5V and a maximum VGS of 10V. Additionally, the drain-source voltage (VDS) should be within the recommended range of 10V to 30V.
-
For optimal thermal management, it is recommended to use a multi-layer PCB with a thermal pad connected to a heat sink or a thermal interface material. The PCB layout should also minimize parasitic inductance and ensure good thermal conductivity.
-
To protect the AUIPS6031R from overvoltage and overcurrent conditions, it is recommended to use a voltage regulator or a voltage clamp to limit the maximum voltage, and a current sense resistor or a current limiter to limit the maximum current.
-
The recommended gate drive circuitry for the AUIPS6031R includes a gate driver IC or a discrete gate driver circuit with a pull-up resistor and a pull-down resistor to ensure proper gate-source voltage and current.