Part Details for AUIPS6031 by International Rectifier
Results Overview of AUIPS6031 by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AUIPS6031 Information
AUIPS6031 by International Rectifier is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for AUIPS6031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 1257 |
|
RFQ |
Part Details for AUIPS6031
AUIPS6031 CAD Models
AUIPS6031 Part Data Attributes
|
AUIPS6031
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
AUIPS6031
International Rectifier
Buffer/Inverter Based Peripheral Driver, 1 Driver, 16A, ROHS COMPLIANT, TO-220, 5PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SFM | |
Package Description | ROHS COMPLIANT, TO-220, 5PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-XSFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current Flow Direction | SINK | |
Output Current-Max | 8.9 A | |
Output Peak Current Limit-Nom | 16 A | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 45 µs | |
Turn-on Time | 25 µs |
Alternate Parts for AUIPS6031
This table gives cross-reference parts and alternative options found for AUIPS6031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIPS6031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AUIPS6031RTRL | International Rectifier | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 16A, PSSO4, ROHS COMPLIANT, TO-252, DPACK-5/4 | AUIPS6031 vs AUIPS6031RTRL |
IPS6031RPBF | International Rectifier | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 16A, PSSO4, LEAD FREE, PLASTIC, TO-252, DPAK, 5 PIN | AUIPS6031 vs IPS6031RPBF |
AUIPS6031 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the AUIPS6031 is -40°C to 150°C.
-
To ensure proper biasing, connect the VCC pin to a stable 5V power supply, and the EN pin to a logic-level signal (e.g., 3.3V or 5V) to enable the device.
-
To minimize EMI, use a multi-layer PCB with a solid ground plane, keep the device close to the power source, and use short, direct traces for the input and output pins.
-
Yes, the AUIPS6031 is qualified to automotive (AEC-Q100) and industrial standards, making it suitable for high-reliability applications.
-
Use external protection devices, such as TVS diodes and current-limiting resistors, to prevent damage from overvoltage and overcurrent conditions.