Part Details for AUIPS6011STRL by International Rectifier
Results Overview of AUIPS6011STRL by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AUIPS6011STRL Information
AUIPS6011STRL by International Rectifier is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for AUIPS6011STRL
AUIPS6011STRL CAD Models
AUIPS6011STRL Part Data Attributes
|
AUIPS6011STRL
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
AUIPS6011STRL
International Rectifier
Buffer/Inverter Based Peripheral Driver, 1 Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
Number of Terminals | 5 | |
Output Current-Max | 6.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Surface Mount | YES | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE |
Alternate Parts for AUIPS6011STRL
This table gives cross-reference parts and alternative options found for AUIPS6011STRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIPS6011STRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AUIPS6011STRR | International Rectifier | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, D2PAK-5/4 | AUIPS6011STRL vs AUIPS6011STRR |
AUIPS6011RTRL | International Rectifier | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver | AUIPS6011STRL vs AUIPS6011RTRL |
IPS6011RPBF | International Rectifier | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 60A, PSSO4, LEAD FREE, TO-252, DPAK, 5 PIN | AUIPS6011STRL vs IPS6011RPBF |
AUIPS6011STRL Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the AUIPS6011STRL is -40°C to 150°C, with a junction temperature of up to 175°C.
-
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and keeping the device within the recommended operating temperature range.
-
For optimal performance, it's recommended to follow a compact PCB layout with short traces, use a solid ground plane, and ensure good thermal conductivity. Additionally, place decoupling capacitors close to the device and use a low-ESR capacitor for the bootstrap capacitor.
-
To troubleshoot issues, start by checking the input voltage, output voltage, and current. Verify that the device is properly configured and that the thermal management system is functioning correctly. Use oscilloscopes and thermal imaging tools to identify potential issues, and consult the datasheet and application notes for guidance.
-
Yes, the AUIPS6011STRL is suitable for high-reliability and automotive applications, as it meets the requirements for AEC-Q100 and is designed to operate in harsh environments. However, it's essential to follow the recommended design and testing guidelines to ensure the device meets the specific application requirements.