-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AU-06PMMS-LC7001 by Amphenol Corporation is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W9467
|
Avnet Americas | Standard Circular Connector PANEL LOCK 6PIN M CONN M PIN - Bulk (Alt: 47W9467) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 58 Partner Stock |
|
$3.3400 / $5.1100 | Buy Now |
DISTI #
AU-06PMMS-LC7001
|
Avnet Americas | Standard Circular Connector PANEL LOCK 6PIN M CONN M PIN - Trays (Alt: AU-06PMMS-LC7001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$2.2679 / $2.7029 | Buy Now |
DISTI #
523-AU-06PMMS-LC7001
|
Mouser Electronics | Standard Circular Connector Ceres, Mini Size, Plastic, 2A, 06 pins, Male Connector, Male Contact, Circular, 2 Points Lock, Solder, Receptacle, IP67 RoHS: Compliant | 53 |
|
$3.1000 / $5.2200 | Buy Now |
DISTI #
34021074
|
Verical | Conn Circular PIN 6 POS Solder ST Panel Mount 6 Terminal 1 Port RoHS: Compliant Min Qty: 47 Package Multiple: 1 | Americas - 58 |
|
$1.5657 / $1.6277 | Buy Now |
DISTI #
AU-06PMMS-LC7001
|
Avnet Abacus | Standard Circular Connector PANEL LOCK 6PIN M CONN M PIN (Alt: AU-06PMMS-LC7001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AU-06PMMS-LC7001
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AU-06PMMS-LC7001
Amphenol Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR |
The recommended torque value for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
Yes, the AU-06PMMS-LC7001 is designed to withstand high-vibration environments. It meets the vibration requirements of IEC 61373 Cat 2, which means it can operate reliably in applications with vibrations up to 15 g (147 m/s²) in the frequency range of 2-2000 Hz.
Yes, the AU-06PMMS-LC7001 is designed for outdoor use and meets the IP67 rating, which means it can withstand exposure to dust and water immersion up to 1 meter for 30 minutes. However, it's essential to ensure proper sealing and installation to maintain the IP67 rating.
The AU-06PMMS-LC7001 operates reliably in the temperature range of -40°C to +125°C (-40°F to +257°F). However, it's essential to note that the temperature rating may vary depending on the specific application and environmental conditions.
Yes, the AU-06PMMS-LC7001 is designed to operate in high-altitude environments up to 20,000 feet (6,100 meters) above sea level. However, it's essential to ensure that the connector is properly sealed and installed to maintain its performance and reliability.