Part Details for AU-06PMMP-LC7001 by Amphenol LTW Technology
Results Overview of AU-06PMMP-LC7001 by Amphenol LTW Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AU-06PMMP-LC7001 Information
AU-06PMMP-LC7001 by Amphenol LTW Technology is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for AU-06PMMP-LC7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC7793
|
Newark | Circular Connector, Plug, 6Pos, Panel, Product Range:Mini (A) Series, Circular Connector Shell Style:Panel Mount Plug, No. Of Contacts:6Contacts, Circular Contact Type:Pcb Pin, Coupling Style:Bayonet, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Ltw AU-06PMMP-LC7001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0700 / $4.7600 | Buy Now |
DISTI #
1754-1065-ND
|
DigiKey | CONN RCPT MALE 6POS GOLD SOLDER Min Qty: 1 Lead time: 4 Weeks Container: Tray |
45 In Stock |
|
$3.2254 / $5.6000 | Buy Now |
|
Future Electronics | CERES PANEL CONNECTOR MINI 6P M, M, PCB S, 2LOCK RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Bag | 100Bag |
|
$2.5200 / $2.7200 | Buy Now |
DISTI #
LTWAU-06PMMP-LC7001
|
Heilind Electronics | M CONN M PIN MINI PANEL LOCK 6PIN | Americas - 75 in Stock |
|
$3.6228 / $3.6229 | Buy Now |
|
Onlinecomponents.com | Ceres, Mini Size, Plastic, 2A, 06 pins, Male Connector, Male Contact, Circular, 2 Points Lock, PCB 180°, Receptacle, IP67 Unmated RoHS: Compliant |
500 In Stock |
|
$3.0200 / $6.6000 | Buy Now |
|
Future Electronics | CERES PANEL CONNECTOR MINI 6P M, M, PCB S, 2LOCK Min Qty: 1 Package Multiple: 1 |
100 null |
|
$2.5200 / $2.7200 | Buy Now |
DISTI #
LTWAU-06PMMP-LC7001
|
Interstate Connecting Components | M CONN M PIN MINI PANEL LOCK 6PIN | 25 |
|
$3.6228 / $3.6229 | Buy Now |
|
Master Electronics | Ceres, Mini Size, Plastic, 2A, 06 pins, Male Connector, Male Contact, Circular, 2 Points Lock, PCB 180°, Receptacle, IP67 Unmated RoHS: Compliant |
500 In Stock |
|
$3.0200 / $6.6000 | Buy Now |