Part Details for ATXMEGA64D3-ANR by Microchip Technology Inc
Results Overview of ATXMEGA64D3-ANR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATXMEGA64D3-ANR Information
ATXMEGA64D3-ANR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATXMEGA64D3-ANR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y3969
|
Newark | Tqfp, 105C, Green 1.6-3.6V T&r 64 Tqfp 14X14X1Mm T/R Rohs Compliant: Yes |Microchip ATXMEGA64D3-ANR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.7400 | Buy Now |
DISTI #
ATXMEGA64D3-ANR-ND
|
DigiKey | IC MCU 8/16BIT 64KB FLASH 64TQFP Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6000 | Buy Now |
DISTI #
ATXMEGA64D3-ANR
|
Avnet Americas | MCU 8-Bit/16-Bit XMEGA AVR RISC 64KB Flash 3.3V 64-Pin TQFP T/R - Tape and Reel (Alt: ATXMEGA64D3-ANR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.6000 / $5.5400 | Buy Now |
DISTI #
556-ATXMEGA64D3-ANR
|
Mouser Electronics | 8-bit Microcontrollers - MCU TQFP, 105C, Green 1.6-3.6V T&R RoHS: Compliant | 0 |
|
$4.6000 | Order Now |
DISTI #
ATXMEGA64D3-ANR
|
Microchip Technology Inc | TQFP, 105C, Green 1.6-3.6V T&R, TQFP, Projected EOL: 2039-09-16 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
2000 Alternates Available |
|
$4.0200 / $5.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2000 Factory Stock |
|
$4.3800 / $12.0000 | Buy Now |
|
NAC | TQFP, 105C, Green 1.6-3.6V T&R - Package: 64 TQFP 14x14x1mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$4.7800 / $5.7600 | Buy Now |
DISTI #
ATXMEGA64D3-ANR
|
Avnet Silica | MCU 8Bit16Bit XMEGA AVR RISC 64KB Flash 33V 64Pin TQFP TR (Alt: ATXMEGA64D3-ANR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATXMEGA64D3-ANR
|
EBV Elektronik | MCU 8Bit16Bit XMEGA AVR RISC 64KB Flash 33V 64Pin TQFP TR (Alt: ATXMEGA64D3-ANR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 2000 Factory Stock |
|
$4.3800 / $12.0000 | Buy Now |
Part Details for ATXMEGA64D3-ANR
ATXMEGA64D3-ANR CAD Models
ATXMEGA64D3-ANR Part Data Attributes
|
ATXMEGA64D3-ANR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA64D3-ANR
Microchip Technology Inc
IC MCU 8BIT 64KB FLASH 64TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT IS ALSO OPERATES IN 12 MHZ AT 1.6V | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 50 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATXMEGA64D3-ANR
This table gives cross-reference parts and alternative options found for ATXMEGA64D3-ANR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA64D3-ANR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATXMEGA64D3-AN | Microchip Technology Inc | $5.0945 | IC MCU 8BIT 64KB FLASH 64TQFP | ATXMEGA64D3-ANR vs ATXMEGA64D3-AN |
ATXMEGA64D3-ANR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the ATXMEGA64D3-ANR is -40°C to +85°C.
-
The clock source for the ATXMEGA64D3-ANR can be configured using the CLKCTRL register. You can choose from internal RC oscillator, external crystal oscillator, or external clock source.
-
The maximum frequency for the ATXMEGA64D3-ANR is 32 MHz.
-
Brown-out detection (BOD) can be implemented on the ATXMEGA64D3-ANR by enabling the BODEN bit in the BODCTRL register and setting the desired voltage threshold using the BODLEVEL register.
-
The power consumption of the ATXMEGA64D3-ANR in sleep mode depends on the sleep mode configuration, but it can be as low as 100 nA in power-down mode.