Part Details for ATXMEGA64A4U-MHR by Microchip Technology Inc
Results Overview of ATXMEGA64A4U-MHR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATXMEGA64A4U-MHR Information
ATXMEGA64A4U-MHR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATXMEGA64A4U-MHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W5884
|
Newark | 44Qfn, 85C, Green, 1.6-3.6V, T&r 44 Vqfn 7X7X1Mm T/R Rohs Compliant: Yes |Microchip ATXMEGA64A4U-MHR RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.5200 | Buy Now |
DISTI #
ATXMEGA64A4U-MHRCT-ND
|
DigiKey | IC MCU 8/16BIT 64KB FLASH 44VQFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7641 In Stock |
|
$4.3800 / $5.2600 | Buy Now |
DISTI #
ATXMEGA64A4U-MHR
|
Avnet Americas | MCU 8-bit/16-bit XMEGA AVR RISC 64KB Flash 1.8V/2.5V/3.3V 44-Pin VQFN EP T/R - Tape and Reel (Alt: ATXMEGA64A4U-MHR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$4.3930 / $4.5421 | Buy Now |
DISTI #
556-ATXMEGA64A4U-MHR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR XMEGA 64KB FLASH 2KB EE, 4KB GREEN RoHS: Compliant | 0 |
|
$4.3800 | Order Now |
DISTI #
V72:2272_07151696
|
Arrow Electronics | MCU 8-bit/16-bit AVR RISC 64KB Flash 1.8V/2.5V/3.3V 44-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2321 Container: Cut Strips | Americas - 3808 |
|
$4.9930 / $5.5870 | Buy Now |
DISTI #
ATXMEGA64A4U-MHR
|
Microchip Technology Inc | 44QFN, 85C, GREEN, 1.6-3.6V, T&R, VQFN, Projected EOL: 2039-11-15 COO: South Korea ECCN: 5A992.c RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$3.8100 / $5.2600 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit/16-bit AVR RISC - 64KB Flash - 4KB SRAM - 2KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 44-Pin VQFN EP - Tape&Reel RoHS: Compliant | 24000 Factory Stock |
|
$4.2700 / $12.5400 | Buy Now |
DISTI #
69146855
|
Verical | MCU 8-bit/16-bit AVR RISC 64KB Flash 1.8V/2.5V/3.3V 44-Pin VQFN EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2321 | Americas - 3808 |
|
$4.9930 / $5.5870 | Buy Now |
|
NAC | 44QFN, 85C, GREEN, 1.6-3.6V, T&R - Package: 44 VQFN 7x7x1mm T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$4.5400 / $5.4700 | Buy Now |
DISTI #
ATXMEGA64A4U-MHR
|
Avnet Silica | MCU 8bit16bit XMEGA AVR RISC 64KB Flash 18V25V33V 44Pin VQFN EP TR (Alt: ATXMEGA64A4U-MHR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ATXMEGA64A4U-MHR
ATXMEGA64A4U-MHR CAD Models
ATXMEGA64A4U-MHR Part Data Attributes
|
ATXMEGA64A4U-MHR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA64A4U-MHR
Microchip Technology Inc
IC MCU 8BIT 64KB FLASH 44QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VKKD-3, VQFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 34 | |
Number of I/O Lines | 34 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATXMEGA64A4U-MHR
This table gives cross-reference parts and alternative options found for ATXMEGA64A4U-MHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA64A4U-MHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATXMEGA64A4U-M7 | Microchip Technology Inc | Check for Price | RISC Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQCC44 | ATXMEGA64A4U-MHR vs ATXMEGA64A4U-M7 |
ATXMEGA64A4U-MHR Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the ATXMEGA64A4U-MHR is 32 MHz, but it can be overclocked to 40 MHz with some limitations.
-
The clock source can be configured using the CLKSEL fuse bits in the FUSEBYTE register. The options include internal RC oscillator, external crystal oscillator, and external clock source.
-
The maximum current that can be sourced or sunk by the GPIO pins is 20 mA per pin, but the total current sourced or sunk by all pins should not exceed 200 mA.
-
The UART can be used by configuring the USARTn.CTRLA register to enable the UART mode, setting the baud rate using the USARTn.BAUD register, and using the USARTn.DATA register to transmit and receive data.
-
The JTAG interface is used for debugging and programming the device using tools like Atmel Studio or AVRDUDE. It provides a way to access the device's memory and registers.