-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 64KB FLASH 100TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATXMEGA64A1U-AU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2244
|
Newark | Mcu, 8/16Bit, Avr, 32Mhz, Tqfp-100, Product Range:Avr Atxmega Family Atxmega A Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:64Kb, Ram Memory Size:4Kb, No. Of Pins:100Pins, Mcu Case Style:Tqfp, No. Of I/O S:78I/O S, Rohs Compliant: Yes |Microchip ATXMEGA64A1U-AU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 636 |
|
$6.1800 / $7.4500 | Buy Now |
DISTI #
ATXMEGA64A1U-AU-ND
|
DigiKey | IC MCU 8/16BIT 64KB FLSH 100TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
715 In Stock |
|
$6.1800 / $7.4500 | Buy Now |
DISTI #
ATXMEGA64A1U-AU
|
Avnet Americas | MCU 8-bit/16-bit XMEGA AVR RISC 64KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP - Trays (Alt: ATXMEGA64A1U-AU) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$6.1800 / $7.4500 | Buy Now |
DISTI #
556-ATXMEGA64A1U-AU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB FL,2KB EE,4KB SRAM-1.6-3.6V RoHS: Compliant | 681 |
|
$6.1800 / $7.4500 | Buy Now |
DISTI #
ATXMEGA64A1U-AU
|
Microchip Technology Inc | 100TQFP, IND TEMP, GREEN, 1.6-3.6V, TQFP, Projected EOL: 2039-11-23 COO: Thailand ECCN: 5A992.c RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Tray |
14248 Alternates Available |
|
$5.4200 / $7.4500 | Buy Now |
|
Future Electronics | XMEGA Series 64 KB Flash 4 KB SRAM 32 MHz 8/16-Bit Microcontroller - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tray | 40Tray |
|
$5.7200 / $5.9700 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit/16-bit AVR RISC - 64KB Flash - 4KB SRAM - 2KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 100-Pin TQFP - Tray RoHS: Compliant |
720 In Stock 16020 Factory Stock |
|
$6.5000 / $9.9200 | Buy Now |
DISTI #
69706540
|
Verical | MCU 8-bit/16-bit AVR RISC 64KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2321 | Americas - 720 |
|
$9.2430 / $12.8960 | Buy Now |
|
Future Electronics | XMEGA Series 64 KB Flash 4 KB SRAM 32 MHz 8/16-Bit Microcontroller - TQFP-100 Min Qty: 1 Package Multiple: 1 |
40 null |
|
$5.7200 / $5.9700 | Buy Now |
DISTI #
ATXMEGA64A1U-AU
|
TME | IC: AVR microcontroller, TQFP100, Ext.inter: 78, Cmp: 4, ATXMEGA Min Qty: 1 | 0 |
|
$6.6900 / $8.1500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATXMEGA64A1U-AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA64A1U-AU
Microchip Technology Inc
IC MCU 8BIT 64KB FLASH 100TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHz | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 78 | |
Number of I/O Lines | 78 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 100 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
RAM (words) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATXMEGA64A1U-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA64A1U-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATXMEGA64A1U-ANR | Microchip Technology Inc | Check for Price | IC MCU 8BIT 64KB FLASH 100TQFP | ATXMEGA64A1U-AU vs ATXMEGA64A1U-ANR |
ATXMEGA64A1U-AUR | Atmel Corporation | Check for Price | RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQFP100, TQFP-100 | ATXMEGA64A1U-AU vs ATXMEGA64A1U-AUR |
The ATXMEGA64A1U-AU can operate at a maximum clock frequency of 32 MHz.
The ATXMEGA64A1U-AU has 64 KB of flash memory.
Yes, the ATXMEGA64A1U-AU is designed to operate in harsh environments and can withstand temperatures ranging from -40°C to +85°C.
No, the ATXMEGA64A1U-AU does not have built-in USB support. However, it can be implemented using the device's USART and a USB transceiver.
Yes, the ATXMEGA64A1U-AU has a low power consumption mode, which makes it suitable for battery-powered devices and other low-power applications.