Part Details for ATXMEGA64A1U-AU by Atmel Corporation
Results Overview of ATXMEGA64A1U-AU by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATXMEGA64A1U-AU Information
ATXMEGA64A1U-AU by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATXMEGA64A1U-AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 9 |
|
$5.6850 / $11.3700 | Buy Now |
Part Details for ATXMEGA64A1U-AU
ATXMEGA64A1U-AU CAD Models
ATXMEGA64A1U-AU Part Data Attributes
|
ATXMEGA64A1U-AU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA64A1U-AU
Atmel Corporation
RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQFP100, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 142 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 78 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 69632 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.6 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATXMEGA64A1U-AU
This table gives cross-reference parts and alternative options found for ATXMEGA64A1U-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA64A1U-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATXMEGA64A1U-AU | Microchip Technology Inc | $6.7215 | IC MCU 8BIT 64KB FLASH 100TQFP | ATXMEGA64A1U-AU vs ATXMEGA64A1U-AU |
ATXMEGA64A1U-ANR | Microchip Technology Inc | Check for Price | IC MCU 8BIT 64KB FLASH 100TQFP | ATXMEGA64A1U-AU vs ATXMEGA64A1U-ANR |
ATXMEGA64A1U-AUR | Atmel Corporation | Check for Price | RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQFP100, TQFP-100 | ATXMEGA64A1U-AU vs ATXMEGA64A1U-AUR |
ATXMEGA64A1U-AU Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the ATXMEGA64A1U-AU is 32 MHz.
-
The ATXMEGA64A1U-AU has 64 KB of flash memory.
-
The operating voltage range of the ATXMEGA64A1U-AU is 1.6V to 3.6V.
-
No, the ATXMEGA64A1U-AU does not have built-in USB support. However, it can be implemented using the USART and a USB transceiver.
-
The maximum current consumption of the ATXMEGA64A1U-AU is approximately 15mA at 3.3V and 32MHz.