Part Details for ATXMEGA384D3-MHR by Microchip Technology Inc
Results Overview of ATXMEGA384D3-MHR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATXMEGA384D3-MHR Information
ATXMEGA384D3-MHR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATXMEGA384D3-MHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X6465
|
Newark | 64Qfn, 85C, Green,1.6-3.6V, Tape&reel 64 Vqfn 9X9X1Mm T/R Rohs Compliant: Yes |Microchip ATXMEGA384D3-MHR RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.9000 | Buy Now |
DISTI #
ATXMEGA384D3-MHRCT-ND
|
DigiKey | IC MCU 8/16BIT 384KB FLASH 64QFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.6700 / $9.2400 | Buy Now |
DISTI #
ATXMEGA384D3-MHR
|
Avnet Americas | - Tape and Reel (Alt: ATXMEGA384D3-MHR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$7.6996 / $7.9609 | Buy Now |
DISTI #
556-ATXMEGA384D3-MHR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64QFN 85C 1.6-3.6V RoHS: Compliant | 0 |
|
$7.6700 | Order Now |
DISTI #
ATXMEGA384D3-MHR
|
Microchip Technology Inc | 64QFN, 85C, GREEN,1.6-3.6V, TAPE&REEL, VQFN, Projected EOL: 2044-12-22 COO: Taiwan ECCN: 3A991.a.2 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
4000 Alternates Available |
|
$6.7100 / $9.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4000 Factory Stock |
|
$7.4700 / $21.9100 | Buy Now |
DISTI #
ATXMEGA384D3-MHR
|
IBS Electronics | ATXMEGA384D3-MHR by Microchip is a high-performance 8/16-bit AVR XMEGA microcontroller with 384KB Flash, 8KB SRAM, 4KB EEPROM, 32MHz max frequency, and advanced peripherals for embedded applications. Min Qty: 4000 Package Multiple: 1 | 0 |
|
$9.9840 | Buy Now |
|
NAC | 64QFN, 85C, GREEN,1.6-3.6V, TAPE&REEL - Package: 64 VQFN 9x9x1mm T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$7.9500 / $9.5900 | Buy Now |
DISTI #
ATXMEGA384D3-MHR
|
EBV Elektronik | (Alt: ATXMEGA384D3-MHR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 4000 Factory Stock |
|
$7.4700 / $21.9100 | Buy Now |
Part Details for ATXMEGA384D3-MHR
ATXMEGA384D3-MHR CAD Models
ATXMEGA384D3-MHR Part Data Attributes
|
ATXMEGA384D3-MHR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA384D3-MHR
Microchip Technology Inc
IC MCU 8BIT 384KB FLASH 64QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N64 | |
Length | 9 mm | |
Number of I/O Lines | 50 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 393216 | |
ROM Programmability | FLASH | |
Speed | 32 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.6 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATXMEGA384D3-MHR
This table gives cross-reference parts and alternative options found for ATXMEGA384D3-MHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA384D3-MHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATXMEGA384D3-MHR | Atmel Corporation | Check for Price | RISC Microcontroller, CMOS, | ATXMEGA384D3-MHR vs ATXMEGA384D3-MHR |
ATXMEGA384D3-MHR Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the ATXMEGA384D3-MHR is 32 MHz, but it can be overclocked to 40 MHz with some limitations.
-
The BOD can be configured using the BODLEVEL fuse bits in the FUSEBYTE register. The BOD can be set to trigger at 2.7V, 2.8V, 3.0V, or 3.1V.
-
The maximum current that can be sourced or sunk by the GPIO pins is 20mA per pin, with a total current limit of 200mA for all pins combined.
-
The internal oscillator can be enabled by setting the CKSEL fuses to '11' and the SUT fuses to '10'. The oscillator frequency can be calibrated using the OSCCAL register.
-
The power consumption of the ATXMEGA384D3-MHR in sleep mode depends on the sleep mode used. In power-down mode, the current consumption is typically around 100nA, while in power-save mode it is around 1.5uA.