Part Details for ATXMEGA384D3-MH by Microchip Technology Inc
Results Overview of ATXMEGA384D3-MH by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATXMEGA384D3-MH Information
ATXMEGA384D3-MH by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATXMEGA384D3-MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T0902
|
Newark | 64Qfn, Ind Temp, Green, 1.62-3.6V 64 Vqfn 9X9X0.9Mm Tray Rohs Compliant: Yes |Microchip ATXMEGA384D3-MH RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7900 | Buy Now |
DISTI #
ATXMEGA384D3-MH-ND
|
DigiKey | IC MCU 8/16BIT 384KB FLASH 64QFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
396 In Stock |
|
$7.5600 / $9.1100 | Buy Now |
DISTI #
ATXMEGA384D3-MH
|
Avnet Americas | MCU 8-bit/16-bit XMEGA AVR RISC 384KB Flash 1.8V/2.5V/3.3V 64-Pin VQFN - Trays (Alt: ATXMEGA384D3-MH) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$7.5600 / $9.1100 | Buy Now |
DISTI #
556-ATXMEGA384D3-MH
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64QFN, IND TEMP GREEN, 1.62-3.6V RoHS: Compliant | 409 |
|
$7.4900 / $9.1100 | Buy Now |
DISTI #
ATXMEGA384D3-MH
|
Microchip Technology Inc | 64QFN, IND TEMP, GREEN, 1.62-3.6V, VQFN, Projected EOL: 2039-01-13 COO: Taiwan ECCN: 3A991.a.2 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray |
2513 Alternates Available |
|
$6.6100 / $9.1100 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit/16-bit AVR RISC - 384KB Flash - 32KB SRAM - 4KB EEPROM - 32MHz - -40°C to +85°C - 1.8V/2.5V/3.3V - 64-Pin VQFN EP - Tray RoHS: Compliant |
167 In Stock 3120 Factory Stock |
|
$7.1900 / $15.9900 | Buy Now |
DISTI #
82120269
|
Verical | MCU 8-bit/16-bit AVR RISC 384KB Flash 1.8V/2.5V/3.3V 64-Pin VQFN EP Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2403 | Americas - 260 |
|
$7.0800 / $7.2900 | Buy Now |
DISTI #
76495268
|
Verical | MCU 8-bit/16-bit AVR RISC 384KB Flash 1.8V/2.5V/3.3V 64-Pin VQFN EP Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2349 | Americas - 165 |
|
$19.5650 / $20.7870 | Buy Now |
DISTI #
ATXMEGA384D3-MH
|
TME | IC: AVR microcontroller, VQFN64, Ext.inter: 50, Cmp: 2, ATXMEGA Min Qty: 1 | 0 |
|
$8.1700 / $9.9500 | RFQ |
|
NAC | 64QFN, IND TEMP, GREEN, 1.62-3.6V - Package: 64 VQFN 9x9x0.9mm TRAY RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
$7.8400 / $9.4600 | Buy Now |
Part Details for ATXMEGA384D3-MH
ATXMEGA384D3-MH CAD Models
ATXMEGA384D3-MH Part Data Attributes
|
ATXMEGA384D3-MH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA384D3-MH
Microchip Technology Inc
IC MCU 8BIT 384KB FLASH 64QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N64 | |
Length | 9 mm | |
Number of I/O Lines | 50 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 393216 | |
ROM Programmability | FLASH | |
Speed | 32 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.6 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATXMEGA384D3-MH
This table gives cross-reference parts and alternative options found for ATXMEGA384D3-MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA384D3-MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATXMEGA384D3-MHR | Atmel Corporation | Check for Price | RISC Microcontroller, CMOS, | ATXMEGA384D3-MH vs ATXMEGA384D3-MHR |
ATXMEGA384D3-MH Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the ATXMEGA384D3-MH is 32 MHz.
-
The ATXMEGA384D3-MH has 384 KB of flash memory.
-
The operating voltage range of the ATXMEGA384D3-MH is 1.6V to 3.6V.
-
No, the ATXMEGA384D3-MH does not have built-in USB support. However, it can be implemented using the USART and a USB software stack.
-
The maximum current consumption of the ATXMEGA384D3-MH is approximately 15mA at 3.3V and 32MHz.